Vishay 30V 10A, Schottky Diode, 2-Pin TO-220AC SBL10L30-E3/45
- RS Stock No.:
- 919-4274
- Mfr. Part No.:
- SBL10L30-E3/45
- Brand:
- Vishay
Stock information currently inaccessible
- RS Stock No.:
- 919-4274
- Mfr. Part No.:
- SBL10L30-E3/45
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mounting Type | Through Hole | |
| Package Type | TO-220AC | |
| Maximum Continuous Forward Current | 10A | |
| Peak Reverse Repetitive Voltage | 30V | |
| Diode Configuration | Single | |
| Diode Type | Schottky | |
| Pin Count | 2 | |
| Maximum Forward Voltage Drop | 430mV | |
| Number of Elements per Chip | 1 | |
| Diode Technology | Schottky | |
| Peak Non-Repetitive Forward Surge Current | 200A | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mounting Type Through Hole | ||
Package Type TO-220AC | ||
Maximum Continuous Forward Current 10A | ||
Peak Reverse Repetitive Voltage 30V | ||
Diode Configuration Single | ||
Diode Type Schottky | ||
Pin Count 2 | ||
Maximum Forward Voltage Drop 430mV | ||
Number of Elements per Chip 1 | ||
Diode Technology Schottky | ||
Peak Non-Repetitive Forward Surge Current 200A | ||
- COO (Country of Origin):
- CN
Related links
- Fairchild 45V 10A 2-Pin TO-220AC MBR1045
- HY Electronic Corp 100V 10A 2-Pin TO-220AC MBR10100
- Taiwan Semi 150V 10A 2-Pin TO-220AC MBR10150
- HY Electronic Corp 100V 10A 2-Pin ITO-220AC MBRF10100
- Vishay 200 V 16 A Diode General Purpose 2-Pin TO-220AC FES16DT-E3/45
- DiodesZetex 200 V Rectifier & Schottky Diode 2-Pin TO-220AC
- DiodesZetex 600 V Rectifier & Schottky Diode 2-Pin TO-220AC
- Vishay 45V 7.5A 2-Pin TO-220AC VS-MBR745-N3
