Vishay 100 V 8 A Schottky Rectifier Schottky 3-Pin TO-277A SS8PH10-M3/86A
- RS Stock No.:
- 165-2703
- Mfr. Part No.:
- SS8PH10-M3/86A
- Brand:
- Vishay
This image is representative of the product range
Add 7500 more to save $255.00
View bulk pricing optionsSubtotal (1 reel of 1500 units)*
$499.50
(exc. GST)
$549.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Final 1,500 unit(s), ready to ship from another location
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 1500 - 6000 | $0.333 | $499.50 | - |
| 7500 + | $0.299 | $448.50 | $255.00 |
*price indicative
- RS Stock No.:
- 165-2703
- Mfr. Part No.:
- SS8PH10-M3/86A
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Schottky Rectifier | |
| Mount Type | Surface | |
| Package Type | TO-277A | |
| Maximum Continuous Forward Current If | 8A | |
| Peak Reverse Repetitive Voltage Vrrm | 100V | |
| Diode Configuration | Single | |
| Series | eSMP | |
| Rectifier Type | Schottky | |
| Pin Count | 3 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 150A | |
| Minimum Operating Temperature | -55°C | |
| Peak Reverse Current Ir | 2μA | |
| Maximum Forward Voltage Vf | 900mV | |
| Maximum Operating Temperature | 175°C | |
| Width | 6.15mm | |
| Height | 1.2mm | |
| Length | 4.35mm | |
| Standards/Approvals | JEDEC TO-277A, JESD 201, J-STD-002, J-STD-020, RoHS, UL 94 V-0, JESD 22-B102 | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Schottky Rectifier | ||
Mount Type Surface | ||
Package Type TO-277A | ||
Maximum Continuous Forward Current If 8A | ||
Peak Reverse Repetitive Voltage Vrrm 100V | ||
Diode Configuration Single | ||
Series eSMP | ||
Rectifier Type Schottky | ||
Pin Count 3 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 150A | ||
Minimum Operating Temperature -55°C | ||
Peak Reverse Current Ir 2μA | ||
Maximum Forward Voltage Vf 900mV | ||
Maximum Operating Temperature 175°C | ||
Width 6.15mm | ||
Height 1.2mm | ||
Length 4.35mm | ||
Standards/Approvals JEDEC TO-277A, JESD 201, J-STD-002, J-STD-020, RoHS, UL 94 V-0, JESD 22-B102 | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
High Performance Schottky Rectifiers 4A to 9A, Vishay Semiconductor
Schottky Rectifiers, Vishay Semiconductor
- RS Stock No. 7103806P
- Mfr. Part No. SS8PH10-M3/86A
- RS Stock No. 7103806
- Mfr. Part No. SS8PH10-M3/86A
- RS Stock No. 1652283
- Mfr. Part No. VS-30BQ100-M3/9AT
- RS Stock No. 5431588P
- Mfr. Part No. VS-30BQ100-M3/9AT
Related links
- Vishay 100 V 8 A Schottky Rectifier Schottky 3-Pin TO-277A SS8PH10-M3/86A
- Vishay 40 V 8 A Schottky Rectifier Schottky 3-Pin TO-277A
- Vishay 60 V 8 A Schottky Rectifier Schottky 3-Pin TO-277A
- Vishay 60 V 8 A Schottky Rectifier Schottky 3-Pin TO-277A SS8P6C-M3/86A
- Vishay 60 V 5 A Schottky Barrier Rectifier Schottky 3-Pin TO-277A
- Vishay 40 V 10 A Schottky Barrier Rectifier Schottky 3-Pin TO-277A
- Vishay 100 V 5 A Diode Schottky 3-Pin TO-277
- Vishay 100 V 8 A Diode Schottky 3-Pin TO-277










