Vishay 45 V 1.5 A Diode Schottky 2-Pin DO-214AC
- RS Stock No.:
- 918-9751
- Mfr. Part No.:
- BYS10-45-E3/TR3
- Brand:
- Vishay
This image is representative of the product range
Subtotal (1 reel of 7500 units)*
$1,080.00
(exc. GST)
$1,185.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 7,500 unit(s) ready to ship from another location
- Plus 7,500 unit(s) shipping from 04 December 2026
Units | Per unit | Per Reel* |
|---|---|---|
| 7500 - 30000 | $0.144 | $1,080.00 |
| 37500 + | $0.13 | $975.00 |
*price indicative
- RS Stock No.:
- 918-9751
- Mfr. Part No.:
- BYS10-45-E3/TR3
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | DO-214AC | |
| Maximum Continuous Forward Current If | 1.5A | |
| Peak Reverse Repetitive Voltage Vrrm | 45V | |
| Series | BYS10-45 | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -65°C | |
| Peak Reverse Current Ir | 500μA | |
| Maximum Forward Voltage Vf | 500mV | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 40A | |
| Maximum Operating Temperature | 150°C | |
| Length | 4.6mm | |
| Standards/Approvals | No | |
| Width | 2.9mm | |
| Height | 2.29mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type DO-214AC | ||
Maximum Continuous Forward Current If 1.5A | ||
Peak Reverse Repetitive Voltage Vrrm 45V | ||
Series BYS10-45 | ||
Diode Configuration Single | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Minimum Operating Temperature -65°C | ||
Peak Reverse Current Ir 500μA | ||
Maximum Forward Voltage Vf 500mV | ||
Peak Non-Repetitive Forward Surge Current Ifsm 40A | ||
Maximum Operating Temperature 150°C | ||
Length 4.6mm | ||
Standards/Approvals No | ||
Width 2.9mm | ||
Height 2.29mm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
High Performance Schottky Rectifiers, 1A to 1.5A, Vishay Semiconductor
Schottky Rectifiers, Vishay Semiconductor
- RS Stock No. 7003961P
- Mfr. Part No. BYS10-45-E3/TR3
- RS Stock No. 7000956
- Mfr. Part No. SS1H10-E3/61T
- RS Stock No. 7000956P
- Mfr. Part No. SS1H10-E3/61T
- RS Stock No. 7103412
- Mfr. Part No. SL12-E3/61T
Related links
- Vishay 45 V 1.5 A Diode Schottky 2-Pin DO-214AC BYS10-45-E3/TR3
- Vishay 200 V 1.5 A Diode Switching 2-Pin DO-214AC
- Vishay 600 V 1.5 A Diode Switching 2-Pin DO-214AC
- Vishay 1600 V 1.5 A Diode Switching 2-Pin DO-214AC
- Vishay 200 V 2 A Diode Switching 2-Pin DO-214AC
- Vishay 600 V 1.5 A Diode Switching 2-Pin DO-214AC BYG20J-E3/TR3
- Vishay 1000 V 1.5 A Diode Avalanche 2-Pin DO-214AC BYG21M-E3/TR3
- Vishay 1600 V 1.5 A Diode Switching 2-Pin DO-214AC BYG10Y-E3/TR3








