Vishay 2.2 kV 20 A Diode Recovery 2-Pin D-55 VS-T20HF220
- RS Stock No.:
- 903-3481
- Distrelec Article No.:
- 304-23-749
- Mfr. Part No.:
- VS-T20HF220
- Brand:
- Vishay
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 903-3481
- Distrelec Article No.:
- 304-23-749
- Mfr. Part No.:
- VS-T20HF220
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Diode | |
| Mount Type | Panel | |
| Package Type | D-55 | |
| Maximum Continuous Forward Current If | 20A | |
| Peak Reverse Repetitive Voltage Vrrm | 2.2kV | |
| Diode Configuration | Single | |
| Series | VSX | |
| Rectifier Type | Recovery | |
| Pin Count | 2 | |
| Maximum Forward Voltage Vf | 1.5V | |
| Peak Reverse Current Ir | 18mA | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 470A | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Diameter | 23.5mm | |
| Length | 41mm | |
| Standards/Approvals | No | |
| Height | 23.5mm | |
| Width | 27mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Diode | ||
Mount Type Panel | ||
Package Type D-55 | ||
Maximum Continuous Forward Current If 20A | ||
Peak Reverse Repetitive Voltage Vrrm 2.2kV | ||
Diode Configuration Single | ||
Series VSX | ||
Rectifier Type Recovery | ||
Pin Count 2 | ||
Maximum Forward Voltage Vf 1.5V | ||
Peak Reverse Current Ir 18mA | ||
Peak Non-Repetitive Forward Surge Current Ifsm 470A | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Diameter 23.5mm | ||
Length 41mm | ||
Standards/Approvals No | ||
Height 23.5mm | ||
Width 27mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- IN
Standard Recovery Rectifiers, 11A to 40A
Versatile and high-efficiency Standard Recovery Power Diodes in industry-standard package styles.
Diodes and Rectifiers, Vishay Semiconductor
Related links
- Vishay 100 V 70 A Diode Power 2-Pin D-55
- Vishay 400 V 40 A Diode Power 2-Pin D-55 VS-T40HF40
- Vishay 400 V 40 A Diode Power 2-Pin D-55
- Vishay 100 V 40 A Diode Power 2-Pin D-55
- Vishay 600 V 40 A Diode Power 2-Pin D-55
- Vishay 600 V 40 A Diode Power 2-Pin D-55 VS-T40HF60
- Vishay 100 V 70 A Diode Power 2-Pin D-55 VS-T70HF10
- Vishay 100 V 40 A Diode Power 2-Pin D-55 VS-T40HF10
