Vishay 600 V 40 A Diode Recovery Rectifier 2-Pin D-55 VS-T40HF60
- RS Stock No.:
- 813-3729
- Mfr. Part No.:
- VS-T40HF60
- Brand:
- Vishay
This image is representative of the product range
Add 3 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$46.63
(exc. GST)
$51.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 18 unit(s) shipping from 23 November 2026
- Plus 78 unit(s) shipping from 30 November 2026
- Plus 30 unit(s) shipping from 16 December 2026
Units | Per unit | Saving |
|---|---|---|
| 1 - 2 | $46.63 | - |
| 3 - 4 | $45.47 | 2% |
| 5 + | $44.77 | 3% |
*price indicative
- RS Stock No.:
- 813-3729
- Mfr. Part No.:
- VS-T40HF60
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mount Type | Panel | |
| Product Type | Diode | |
| Package Type | D-55 | |
| Maximum Continuous Forward Current If | 40A | |
| Peak Reverse Repetitive Voltage Vrrm | 600V | |
| Series | VS-T40HF | |
| Diode Configuration | Single | |
| Rectifier Type | Recovery Rectifier | |
| Pin Count | 2 | |
| Peak Reverse Current Ir | 15mA | |
| Maximum Forward Voltage Vf | 1.3V | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 600A | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Diameter | 25mm | |
| Width | 27mm | |
| Length | 41mm | |
| Height | 25mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mount Type Panel | ||
Product Type Diode | ||
Package Type D-55 | ||
Maximum Continuous Forward Current If 40A | ||
Peak Reverse Repetitive Voltage Vrrm 600V | ||
Series VS-T40HF | ||
Diode Configuration Single | ||
Rectifier Type Recovery Rectifier | ||
Pin Count 2 | ||
Peak Reverse Current Ir 15mA | ||
Maximum Forward Voltage Vf 1.3V | ||
Peak Non-Repetitive Forward Surge Current Ifsm 600A | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Diameter 25mm | ||
Width 27mm | ||
Length 41mm | ||
Height 25mm | ||
Automotive Standard No | ||
- T40HF..., T70HF..., T85HF..., T110HF... Series, Power Rectifier Diodes (T-Modules), 40A to 110A
- ESD Control Selection Guide V1
- Application Note- Design Guidelines for Schottky Rectifiers
- Application Note- Fundamentals of Rectifiers
- Application Note- Rectifiers for Power Factor Correction
- Application Note- Physical Explanation
- Diodes Group Body Marking
- Application Note- High Speed Data Line Protection
- Packaging Information
- Pad Layouts/Soldering Process
- Application Note- Power Factor Correction with Ultrafast Diodes
- Application Note- SUPERECTIFIER® Design Brings New Level of Reliability to Surface Mount Components
- COO (Country of Origin):
- IN
Vishay Silicon Junction Diode VS-T40HF..., VS-T70HF..., VS-T85HF..., VS-T110HF...
Diodes and Rectifiers, Vishay Semiconductor
Related links
- Vishay 600 V 40 A Diode Power 2-Pin D-55
- Vishay 400 V 40 A Diode Power 2-Pin D-55 VS-T40HF40
- Vishay 400 V 40 A Diode Power 2-Pin D-55
- Vishay 100 V 40 A Diode Power 2-Pin D-55
- Vishay 100 V 40 A Diode Power 2-Pin D-55 VS-T40HF10
- Vishay 100 V 70 A Diode Power 2-Pin D-55
- Vishay 100 V 70 A Diode Power 2-Pin D-55 VS-T70HF10
- Vishay 2200 V 20 A Diode Recovery 2-Pin D-55 VS-T20HF220
