Vishay 100 V 40 A Diode Recovery Rectifier 2-Pin D-55 VS-T40HF10

This image is representative of the product range

Get a bulk buy discount

Add 50 more to save $141.75

View bulk pricing options

Subtotal (1 box of 10 units)*

$283.43

(exc. GST)

$311.77

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 10 unit(s) shipping from 11 December 2026
  • Plus 10 unit(s) shipping from 26 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
Saving
10 - 40$28.343$283.43-
50 +$25.508$255.08$141.75

*price indicative

RS Stock No.:
165-7223
Mfr. Part No.:
VS-T40HF10
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Diode

Mount Type

Panel

Package Type

D-55

Maximum Continuous Forward Current If

40A

Peak Reverse Repetitive Voltage Vrrm

100V

Diode Configuration

Single

Series

VS-T40HF

Rectifier Type

Recovery Rectifier

Pin Count

2

Peak Non-Repetitive Forward Surge Current Ifsm

600A

Minimum Operating Temperature

-40°C

Maximum Forward Voltage Vf

1.3V

Peak Reverse Current Ir

15mA

Maximum Operating Temperature

150°C

Length

41mm

Diameter

25mm

Width

27mm

Standards/Approvals

No

Height

25mm

Automotive Standard

No

COO (Country of Origin):
IN

Vishay Silicon Junction Diode VS-T40HF..., VS-T70HF..., VS-T85HF..., VS-T110HF...


These series of T-modules use standard recovery power rectifier diodes. The semiconductors are electrically isolated from the metal base, allowing common heatsink and Compact assembly to be built. Applications include power supplies, battery charges, welders, motor controls and general industrial current rectification.

FEATURES

• Electrically isolated base plate

• Types up to 1200 VRRM

• 3500 VRMS isolating voltage

• Simplified mechanical designs, Rapid assembly

• High surge capability

• Large creepage distances

• UL E78996 approved

• Compliant to RoHS directive 2002/95/EC

• Designed and qualified for industrial level

Diodes and Rectifiers, Vishay Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy