HY Electronic Corp 400 V 3 A Diode General Purpose 2-Pin DO-214AA S3GB

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 3000 units)*

$507.00

(exc. GST)

$558.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
3000 - 3000$0.169$507.00
6000 - 12000$0.167$501.00
15000 +$0.166$498.00

*price indicative

RS Stock No.:
903-3359
Mfr. Part No.:
S3GB
Brand:
HY Electronic Corp
Find similar products by selecting one or more attributes.
Select all

Brand

HY Electronic Corp

Product Type

Diode

Mount Type

Surface

Package Type

DO-214AA

Maximum Continuous Forward Current If

3A

Peak Reverse Repetitive Voltage Vrrm

400V

Series

S3GB

Diode Configuration

Single

Rectifier Type

General Purpose

Pin Count

2

Peak Reverse Current Ir

5μA

Peak Non-Repetitive Forward Surge Current Ifsm

100A

Minimum Operating Temperature

-55°C

Maximum Forward Voltage Vf

1.1V

Maximum Operating Temperature

150°C

Length

4.7mm

Width

3.94mm

Standards/Approvals

No

Height

2.24mm

Automotive Standard

No

COO (Country of Origin):
CN

Standard Recovery Rectifier, HY Electronic (Cayman) Limited


The plastic silicon rectifiers produced by HY Electronics (Cayman) ltd tend to vary in reverse voltage ranges from 400 up to 1000 volts at 1 to 6 amps in either a JEDEC or surface mount package. They feature low voltage drop, low reverse leakage current and produce a high current power.

Diffused junction

Polarity: colour band indicates cathode

Suitable for surface mounted (SMA versions only) and through hole (JEDEC) applications

JEDEC/SMT packages: moulded plastic material carries UL recognition 94V-0

Diodes and Rectifiers, HY Electronic (Cayman) Limited


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy