HY Electronic Corp 100 V 3 A Diode Schottky 2-Pin DO-214AB SS310
- RS Stock No.:
- 171-1447
- Mfr. Part No.:
- SS310
- Brand:
- HY Electronic Corp
This image is representative of the product range
Subtotal (1 reel of 3000 units)*
$660.00
(exc. GST)
$720.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 3,000 unit(s) shipping from 09 November 2026
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 - 12000 | $0.22 | $660.00 |
| 15000 + | $0.198 | $594.00 |
*price indicative
- RS Stock No.:
- 171-1447
- Mfr. Part No.:
- SS310
- Brand:
- HY Electronic Corp
Select all | Attribute | Value |
|---|---|---|
| Brand | HY Electronic Corp | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | DO-214AB (SMC) | |
| Maximum Continuous Forward Current If | 3A | |
| Peak Reverse Repetitive Voltage Vrrm | 100V | |
| Series | FBI | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Peak Reverse Current Ir | 20mA | |
| Maximum Forward Voltage Vf | 850mV | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 80A | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Length | 7.11mm | |
| Height | 2.41mm | |
| Width | 6.22mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand HY Electronic Corp | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type DO-214AB (SMC) | ||
Maximum Continuous Forward Current If 3A | ||
Peak Reverse Repetitive Voltage Vrrm 100V | ||
Series FBI | ||
Diode Configuration Single | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Peak Reverse Current Ir 20mA | ||
Maximum Forward Voltage Vf 850mV | ||
Peak Non-Repetitive Forward Surge Current Ifsm 80A | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Length 7.11mm | ||
Height 2.41mm | ||
Width 6.22mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Schottky Barrier Rectifier Diode - SS Series
Diodes and Rectifiers, HY Electronic (Cayman) Limited
Related links
- HY Electronic Corp 100 V 3 A Diode Schottky 2-Pin DO-214AA SS310
- HY Electronic Corp 100 V 5 A Diode Schottky 2-Pin DO-214AA
- HY Electronic Corp 100 V 5 A Diode Schottky 2-Pin DO-214AA SS510B
- HY Electronic Corp 100 V 3 A Diode Schottky 2-Pin DO-214AA SS310B
- HY Electronic Corp 100 V 5 A Diode Schottky 2-Pin DO-214AA SS510
- HY Electronic Corp 100 V 2 A Diode Schottky 2-Pin DO-214AA SS210
- HY Electronic Corp 100 V 3 A Diode Schottky 2-Pin DO-214AC
- HY Electronic Corp 100 V 1 A Diode Schottky 2-Pin DO-214AC
