HY Electronic Corp 100 V 3 A Diode Schottky 2-Pin DO-214AA SS310B
- RS Stock No.:
- 171-1458
- Mfr. Part No.:
- SS310B
- Brand:
- HY Electronic Corp
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 171-1458
- Mfr. Part No.:
- SS310B
- Brand:
- HY Electronic Corp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HY Electronic Corp | |
| Peak Reverse Repetitive Voltage (Vrrm) | 100 V | |
| Maximum Continuous Forward Current (If) | 3 A | |
| Product Type | Diode | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Package Type | DO-214AA (SMB) | |
| Diode Configuration | Single | |
| Height | 2.23 mm | |
| Length | 4.7 mm | |
| Maximum Operating Temperature | 150 °C | |
| Minimum Operating Temperature | -55 °C | |
| Mount Type | Surface | |
| Peak Non-Repetitive Forward Surge Current (Ifsm) | 80 A | |
| Peak Reverse Current (Ir) | 20 mA | |
| Width | 3.94 mm | |
| Select all | ||
|---|---|---|
Brand HY Electronic Corp | ||
Peak Reverse Repetitive Voltage (Vrrm) 100 V | ||
Maximum Continuous Forward Current (If) 3 A | ||
Product Type Diode | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Package Type DO-214AA (SMB) | ||
Diode Configuration Single | ||
Height 2.23 mm | ||
Length 4.7 mm | ||
Maximum Operating Temperature 150 °C | ||
Minimum Operating Temperature -55 °C | ||
Mount Type Surface | ||
Peak Non-Repetitive Forward Surge Current (Ifsm) 80 A | ||
Peak Reverse Current (Ir) 20 mA | ||
Width 3.94 mm | ||
- COO (Country of Origin):
- CN
Schottky Barrier Rectifier Diode - SS Series
The HY Electronic (Cayman) Limited SS family of diodes are surface mount schottky barrier rectifiers. They are packaged in SMA, SMB or SMC designs. The reverse voltages range from 20 V to 100 V with different forward currents from 1 A up to 5 A. Applications include free-wheeling, inverters and polarity protection.
Metal-Semiconductor junction with guarding
Epitaxial construction
Low forward voltage drop
Moulded Plastic Case (Plastic: flammability classification UL 94V-0)
Polarity: indicated by cathode band
Diodes and Rectifiers, HY Electronic (Cayman) Limited
Related links
- HY Electronic Corp 100 V 3 A Diode Schottky 2-Pin DO-214AA SS310B
- HY Electronic Corp 100 V 3 A Diode Schottky 2-Pin DO-214AA
- HY Electronic Corp 100 V 3 A Diode Schottky 2-Pin DO-214AA SS310
- HY Electronic Corp 100 V 5 A Diode Schottky 2-Pin DO-214AA
- HY Electronic Corp 100 V 5 A Diode Schottky 2-Pin DO-214AA SS510B
- HY Electronic Corp 100 V 5 A Diode Schottky 2-Pin DO-214AA SS510
- HY Electronic Corp 100 V 2 A Diode Schottky 2-Pin DO-214AA SS210
- HY Electronic Corp 100 V 3 A Diode Schottky 2-Pin DO-214AC
