Vishay 200 V 3 A Diode General Purpose 2-Pin DO-221AC VS-3EJH02HM3/6B
- RS Stock No.:
- 872-2887
- Mfr. Part No.:
- VS-3EJH02HM3/6B
- Brand:
- Vishay
This image is representative of the product range
Subtotal (1 pack of 50 units)*
$44.40
(exc. GST)
$48.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 15 March 2027
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | $0.888 | $44.40 |
*price indicative
- RS Stock No.:
- 872-2887
- Mfr. Part No.:
- VS-3EJH02HM3/6B
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | DO-221AC | |
| Maximum Continuous Forward Current If | 3A | |
| Peak Reverse Repetitive Voltage Vrrm | 200V | |
| Series | VS-3E | |
| Diode Configuration | Single | |
| Rectifier Type | General Purpose | |
| Pin Count | 2 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 85A | |
| Maximum Forward Voltage Vf | 930mV | |
| Peak Reverse Current Ir | 8μA | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 175°C | |
| Peak Reverse Recovery Time trr | 30ns | |
| Height | 1mm | |
| Standards/Approvals | No | |
| Diameter | 1mm | |
| Length | 4.35mm | |
| Width | 2.7mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type DO-221AC | ||
Maximum Continuous Forward Current If 3A | ||
Peak Reverse Repetitive Voltage Vrrm 200V | ||
Series VS-3E | ||
Diode Configuration Single | ||
Rectifier Type General Purpose | ||
Pin Count 2 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 85A | ||
Maximum Forward Voltage Vf 930mV | ||
Peak Reverse Current Ir 8μA | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 175°C | ||
Peak Reverse Recovery Time trr 30ns | ||
Height 1mm | ||
Standards/Approvals No | ||
Diameter 1mm | ||
Length 4.35mm | ||
Width 2.7mm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
FRED Pt® Hyperfast Recovery Rectifiers
Range Features
Diodes and Rectifiers, Vishay Semiconductor
Related links
- Vishay 200 V 3 A Diode Fast Recovery 2-Pin DO-221AC
- Vishay 200 V 3 A Diode Fast Recovery 2-Pin DO-221AC VS-3EJH02-M3/6B
- Vishay 200 V 2 A Diode Hyperfast 2-Pin DO-221AC VS-2EJH02HM3/6B
- Vishay 200 V 2 A Diode Hyperfast 2-Pin DO-221AC
- Vishay 200 V 85 A Diode Fast Recovery 2-Pin DO-203AB
- Vishay 200 V 85 A Diode Fast Recovery 2-Pin DO-203AB VS-85HF20
- Vishay 200 V 8 A Diode Fast Recovery 2-Pin TO-220
- Vishay 200 V 1 A Diode Fast Recovery 2-Pin DO-214AC
