Vishay 200 V 16 A Diode General Purpose 3-Pin D2PAK VS-16EDH02-M3/I
- RS Stock No.:
- 894-9231
- Mfr. Part No.:
- VS-16EDH02-M3/I
- Brand:
- Vishay
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 894-9231
- Mfr. Part No.:
- VS-16EDH02-M3/I
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | TO-263AC | |
| Maximum Continuous Forward Current If | 16A | |
| Peak Reverse Repetitive Voltage Vrrm | 200V | |
| Series | VSX | |
| Diode Configuration | Single | |
| Rectifier Type | General Purpose | |
| Pin Count | 3 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 250A | |
| Minimum Operating Temperature | -55°C | |
| Peak Reverse Current Ir | 500μA | |
| Maximum Forward Voltage Vf | 1V | |
| Maximum Operating Temperature | 175°C | |
| Peak Reverse Recovery Time trr | 40ns | |
| Standards/Approvals | RoHS | |
| Diameter | 8.6mm | |
| Height | 1.8mm | |
| Length | 10.2mm | |
| Width | 8.99mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type TO-263AC | ||
Maximum Continuous Forward Current If 16A | ||
Peak Reverse Repetitive Voltage Vrrm 200V | ||
Series VSX | ||
Diode Configuration Single | ||
Rectifier Type General Purpose | ||
Pin Count 3 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 250A | ||
Minimum Operating Temperature -55°C | ||
Peak Reverse Current Ir 500μA | ||
Maximum Forward Voltage Vf 1V | ||
Maximum Operating Temperature 175°C | ||
Peak Reverse Recovery Time trr 40ns | ||
Standards/Approvals RoHS | ||
Diameter 8.6mm | ||
Height 1.8mm | ||
Length 10.2mm | ||
Width 8.99mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
FRED Pt® Hyperfast Recovery Rectifiers
The FRED Pt® (Fast Recovery Epitaxial Diode) range of products from Vishay are hyperfast diodes containing PLATINUM (Pt) doping technology. This series offers extremely low leakage currents at high temperatures together with a high maximum junction operating temperature of 175°C. Typical recovery times are 35nds or less.
Range Features
Range Features
VRRM from 200V to 600V
Lowest Qrr at 125°C
Lowest VF at IF
Improved efficiency in Switched Mode power supplies
Soft recovery for reduced EMI at high dIF/dt
TJ (max) 175 °C
AEC-Q101 qualified
Diodes and Rectifiers, Vishay Semiconductor
Related links
- Vishay 200 V 16 A Diode Hyperfast 3-Pin D2PAK
- Vishay 200 V 10 A Diode Hyperfast 3-Pin TO-277 VS-10CSH02-M3/86A
- Vishay 200 V 10 A Diode Hyperfast 3-Pin TO-277
- Vishay 200 V 1 A Diode Hyperfast 2-Pin DO-219AB
- Vishay 200 V 2 A Diode Hyperfast 2-Pin DO-219AB
- Vishay 200 V 1 A Diode Hyperfast 2-Pin DO-219AB VS-1EFH02-M3/I
- Vishay 200 V 2 A Diode Hyperfast 2-Pin DO-219AB VS-2EFH02-M3/I
- Vishay 600 V 30 A Diode Fast Recovery 3-Pin D2PAK
