Vishay 200 V 6 A Diode Fast Recovery 3-Pin TO-277 VS-6CSH02HM3/86A
- RS Stock No.:
- 165-6179
- Mfr. Part No.:
- VS-6CSH02HM3/86A
- Brand:
- Vishay
This image is representative of the product range
Subtotal (1 reel of 1500 units)*
$915.00
(exc. GST)
$1,005.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 08 February 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 1500 + | $0.61 | $915.00 |
*price indicative
- RS Stock No.:
- 165-6179
- Mfr. Part No.:
- VS-6CSH02HM3/86A
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | TO-277 | |
| Maximum Continuous Forward Current If | 6A | |
| Peak Reverse Repetitive Voltage Vrrm | 200V | |
| Series | VSX | |
| Diode Configuration | Common Cathode | |
| Rectifier Type | Fast Recovery | |
| Pin Count | 3 | |
| Peak Reverse Current Ir | 10μA | |
| Maximum Forward Voltage Vf | 940mV | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 150A | |
| Minimum Operating Temperature | -65°C | |
| Peak Reverse Recovery Time trr | 25ns | |
| Maximum Operating Temperature | 175°C | |
| Length | 6.15mm | |
| Diameter | 1.2mm | |
| Standards/Approvals | RoHS | |
| Height | 1.2mm | |
| Width | 4.35mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type TO-277 | ||
Maximum Continuous Forward Current If 6A | ||
Peak Reverse Repetitive Voltage Vrrm 200V | ||
Series VSX | ||
Diode Configuration Common Cathode | ||
Rectifier Type Fast Recovery | ||
Pin Count 3 | ||
Peak Reverse Current Ir 10μA | ||
Maximum Forward Voltage Vf 940mV | ||
Peak Non-Repetitive Forward Surge Current Ifsm 150A | ||
Minimum Operating Temperature -65°C | ||
Peak Reverse Recovery Time trr 25ns | ||
Maximum Operating Temperature 175°C | ||
Length 6.15mm | ||
Diameter 1.2mm | ||
Standards/Approvals RoHS | ||
Height 1.2mm | ||
Width 4.35mm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
FRED Pt® Hyperfast Recovery Rectifiers
Range Features
Diodes and Rectifiers, Vishay Semiconductor
Related links
- Vishay 200 V 6 A Diode Fast Recovery 3-Pin TO-277 VS-6CSH02HM3/86A
- Vishay 200 V 4 A Diode Fast Recovery 3-Pin TO-277
- Vishay 200 V 4 A Diode Fast Recovery 3-Pin TO-277 VS-4CSH02-M3/86A
- Vishay 200 V 10 A Diode Hyperfast 3-Pin TO-277
- Vishay 600 V 6 A Diode Fast Recovery 3-Pin TO-277
- Vishay 600 V 6 A Diode Fast Recovery 3-Pin TO-277 VS-6ESH06HM3/86A
- Vishay 200 V 10 A Diode Hyperfast 3-Pin TO-277 VS-10CSH02-M3/86A
- Vishay 200 V 10 A Diode Fast Recovery 3-Pin TO-220
