Infineon 1.6 kV 89 A Diode General Purpose 3-Pin
- RS Stock No.:
- 839-1098
- Mfr. Part No.:
- DD89N16KHPSA1
- Brand:
- Infineon
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$177.72
(exc. GST)
$195.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 10 unit(s) shipping from 25 November 2027
- Plus 15 unit(s) shipping from 16 December 2027
- Plus 15 unit(s) shipping from 13 January 2028
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 3 | $177.72 |
| 4 + | $173.27 |
*price indicative
- RS Stock No.:
- 839-1098
- Mfr. Part No.:
- DD89N16KHPSA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Diode | |
| Mount Type | Panel | |
| Maximum Continuous Forward Current If | 89A | |
| Peak Reverse Repetitive Voltage Vrrm | 1.6kV | |
| Diode Configuration | Series | |
| Series | DD89N16K | |
| Rectifier Type | General Purpose | |
| Pin Count | 3 | |
| Maximum Forward Voltage Vf | 1.5V | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 2.8kA | |
| Minimum Operating Temperature | -40°C | |
| Peak Reverse Current Ir | 20mA | |
| Maximum Operating Temperature | 150°C | |
| Length | 92mm | |
| Height | 30mm | |
| Standards/Approvals | No | |
| Width | 20mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Diode | ||
Mount Type Panel | ||
Maximum Continuous Forward Current If 89A | ||
Peak Reverse Repetitive Voltage Vrrm 1.6kV | ||
Diode Configuration Series | ||
Series DD89N16K | ||
Rectifier Type General Purpose | ||
Pin Count 3 | ||
Maximum Forward Voltage Vf 1.5V | ||
Peak Non-Repetitive Forward Surge Current Ifsm 2.8kA | ||
Minimum Operating Temperature -40°C | ||
Peak Reverse Current Ir 20mA | ||
Maximum Operating Temperature 150°C | ||
Length 92mm | ||
Height 30mm | ||
Standards/Approvals No | ||
Width 20mm | ||
Automotive Standard No | ||
Rectifier Diode Module, DD Series, Infineon
The Infineon PowerBLOCK Dual Diodes (DD Series) Rectifier Diode modules have configurations such as Fast diode, and Rectifier diodes. The pressure contact technology rectifier diode module ranges from 20mm up to 60mm, with voltage ranges up to 1800V and 600A current. The PowerBLOCK Rectifier diode has an electrical insulated base which consists of an isolated copper base plate. They can be used in power controllers, soft starter and drive applications.
PowerBLOCK Housing
Easy mounting
Pressure Contact technology
Fail safe / Short on fail - preventing arcing on fail
Diodes and Rectifiers, Infineon
Related links
- Infineon 1600 V 89 A Diode Rectifier Diode 3-Pin DD89N16KHPSA1
- Infineon 1600 V 89 A Diode Rectifier Diode 3-Pin
- Infineon 1600 V 89 A Diode Rectifier Diode 3-Pin DD89N16KKHPSA1
- Infineon 1600 V 89 A Rectifier Diode Module General Purpose 3-Pin
- Infineon 1600 V 89 A Rectifier Diode Module General Purpose 3-Pin ND89N16KHPSA1
- Infineon 1600 V 600 A Diode Rectifier Diode 3-Pin
- Infineon 1600 V 104 A Diode Rectifier Diode 3-Pin
- Infineon 1600 V 390 A Diode Rectifier Diode 3-Pin Eco Block
