DiodesZetex 30 V 200 mA Diode Switching 2-Pin SOD-323 BAT54WS-7-F
- RS Stock No.:
- 738-4844
- Mfr. Part No.:
- BAT54WS-7-F
- Brand:
- DiodesZetex
This image is representative of the product range
Add 800 more to save $1.60
View bulk pricing optionsSubtotal (1 pack of 100 units)*
$11.00
(exc. GST)
$12.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 50,000 unit(s) shipping from 13 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 100 - 700 | $0.11 | $11.00 | - |
| 800 - 1400 | $0.108 | $10.80 | $1.60 |
| 1500 + | $0.106 | $10.60 | $6.00 |
*price indicative
- RS Stock No.:
- 738-4844
- Mfr. Part No.:
- BAT54WS-7-F
- Brand:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | SOD-323 | |
| Maximum Continuous Forward Current If | 200mA | |
| Peak Reverse Repetitive Voltage Vrrm | 30V | |
| Diode Configuration | Single | |
| Series | BAT54WS | |
| Rectifier Type | Switching | |
| Pin Count | 2 | |
| Peak Reverse Current Ir | 2μA | |
| Minimum Operating Temperature | -65°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 600mA | |
| Maximum Forward Voltage Vf | 1V | |
| Maximum Operating Temperature | 150°C | |
| Peak Reverse Recovery Time trr | 5ns | |
| Height | 1.1mm | |
| Standards/Approvals | No | |
| Width | 1.4mm | |
| Length | 1.8mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type SOD-323 | ||
Maximum Continuous Forward Current If 200mA | ||
Peak Reverse Repetitive Voltage Vrrm 30V | ||
Diode Configuration Single | ||
Series BAT54WS | ||
Rectifier Type Switching | ||
Pin Count 2 | ||
Peak Reverse Current Ir 2μA | ||
Minimum Operating Temperature -65°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 600mA | ||
Maximum Forward Voltage Vf 1V | ||
Maximum Operating Temperature 150°C | ||
Peak Reverse Recovery Time trr 5ns | ||
Height 1.1mm | ||
Standards/Approvals No | ||
Width 1.4mm | ||
Length 1.8mm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
Schottky Barrier Diodes, up to 250mA, Diodes Inc
Diodes and Rectifiers, Diodes Inc
Related links
- DiodesZetex 30 V 200 mA Diode Switching 2-Pin SOD-323
- DiodesZetex 30 V 200 mA Diode Switching 2-Pin SOD-323 BAT43WS-7-F
- Vishay 30 V 200 mA Diode Schottky 2-Pin SOD-323 BAT54WS-E3-08
- Vishay 30 V 200 mA Diode Schottky 2-Pin SOD-323
- DiodesZetex 30 V 200 mA Diode Switching 2-Pin SOD-123
- DiodesZetex 30 V 200 mA Diode Switching 2-Pin SOD-123 BAT42W-7-F
- DiodesZetex 30 V 200 mA Diode Switching 2-Pin SOD-123 BAT43W-7-F
- DiodesZetex 30 V 200 mA Diode Switching 2-Pin SOD-523
