Nexperia 70 V 70 mA Diode Schottky 6-Pin SOT-363 BAS70XY,115

This image is representative of the product range

Get a bulk buy discount

Add 760 more to save 2%

View bulk pricing options

Subtotal (1 pack of 40 units)*

$18.20

(exc. GST)

$20.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 3,000 unit(s) shipping from 21 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
40 - 720$0.455$18.20-
760 - 1480$0.444$17.762%
1520 +$0.437$17.483%

*price indicative

Packaging Options:
RS Stock No.:
816-8915
Mfr. Part No.:
BAS70XY,115
Brand:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Product Type

Diode

Mount Type

Surface

Package Type

SOT-363 (SC-88)

Maximum Continuous Forward Current If

70mA

Peak Reverse Repetitive Voltage Vrrm

70V

Diode Configuration

Single

Series

BAS70

Rectifier Type

Schottky

Pin Count

6

Minimum Operating Temperature

-65°C

Peak Non-Repetitive Forward Surge Current Ifsm

100mA

Maximum Forward Voltage Vf

410mV

Peak Reverse Current Ir

10μA

Maximum Operating Temperature

150°C

Length

2.2mm

Width

1.35mm

Height

1.1mm

Standards/Approvals

No

Automotive Standard

AEC-Q101

Schottky Barrier Diodes, up to 120mA, Nexperia


High efficiency

Ultra-small, low-profile surface-mount packages

Optimized for Low forward voltage drop and high junction temperature

Low capacitance

Negligible power switching losses

Low leakage current

Diodes and Rectifiers


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy