Nexperia 70 V 70 mA Diode Schottky 3-Pin SC-70 BAS70-04W,115
- RS Stock No.:
- 380-1165
- Mfr. Part No.:
- BAS70-04W,115
- Brand:
- Nexperia
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$2.18
(exc. GST)
$2.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 380 unit(s) shipping from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 1490 | $0.218 | $2.18 |
| 1500 - 2990 | $0.213 | $2.13 |
| 3000 + | $0.21 | $2.10 |
*price indicative
- RS Stock No.:
- 380-1165
- Mfr. Part No.:
- BAS70-04W,115
- Brand:
- Nexperia
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | SC-70 | |
| Maximum Continuous Forward Current If | 70mA | |
| Peak Reverse Repetitive Voltage Vrrm | 70V | |
| Diode Configuration | Series | |
| Series | BAS70-04W | |
| Rectifier Type | Schottky | |
| Pin Count | 3 | |
| Peak Reverse Current Ir | 10μA | |
| Maximum Forward Voltage Vf | 1V | |
| Minimum Operating Temperature | -65°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 100mA | |
| Maximum Operating Temperature | 150°C | |
| Height | 1mm | |
| Length | 2.2mm | |
| Standards/Approvals | No | |
| Width | 1.35mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type SC-70 | ||
Maximum Continuous Forward Current If 70mA | ||
Peak Reverse Repetitive Voltage Vrrm 70V | ||
Diode Configuration Series | ||
Series BAS70-04W | ||
Rectifier Type Schottky | ||
Pin Count 3 | ||
Peak Reverse Current Ir 10μA | ||
Maximum Forward Voltage Vf 1V | ||
Minimum Operating Temperature -65°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 100mA | ||
Maximum Operating Temperature 150°C | ||
Height 1mm | ||
Length 2.2mm | ||
Standards/Approvals No | ||
Width 1.35mm | ||
Automotive Standard AEC-Q101 | ||
Schottky Barrier Diodes, up to 120mA, Nexperia
High efficiency
Ultra-small, low-profile surface-mount packages
Optimized for Low forward voltage drop and high junction temperature
Low capacitance
Negligible power switching losses
Low leakage current
Diodes and Rectifiers
Related links
- Nexperia 70 V 70 mA Diode Schottky 3-Pin SC-70
- Nexperia 70 V 70 mA Diode Schottky 3-Pin SC-70 BAS70-05W,115
- STMicroelectronics 70 V 70 mA Diode Schottky 3-Pin SC-70 BAS70-04WFILM
- STMicroelectronics 70 V 70 mA Diode Schottky 3-Pin SC-70
- Nexperia 70 V 70 mA Diode Schottky 3-Pin UMT BAS70-06W,115
- Nexperia 70 V 70 mA Diode Schottky 6-Pin SC-88
- Nexperia 70 V 70 mA Diode Schottky 6-Pin SC-88 BAS70XY,115
- Nexperia 70 V 70 mA Diode Schottky 4-Pin SOT-143 BAS70-07,215
