Nexperia 30 V 200 mA Diode Schottky 6-Pin SOT-363 BAT54XY,115

This image is representative of the product range

Get a bulk buy discount

Add 6000 more to save 2%

View bulk pricing options

Subtotal (1 reel of 3000 units)*

$750.00

(exc. GST)

$840.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
3000 - 3000$0.25$750.00-
6000 - 9000$0.244$732.002%
12000 +$0.24$720.004%

*price indicative

RS Stock No.:
166-0613
Mfr. Part No.:
BAT54XY,115
Brand:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Mount Type

Surface

Product Type

Diode

Package Type

SOT-363 (SC-88)

Maximum Continuous Forward Current If

200mA

Peak Reverse Repetitive Voltage Vrrm

30V

Diode Configuration

Series

Series

BAT54XY

Rectifier Type

Schottky

Pin Count

6

Peak Reverse Current Ir

2μA

Maximum Forward Voltage Vf

800mV

Peak Non-Repetitive Forward Surge Current Ifsm

600mA

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

125°C

Peak Reverse Recovery Time trr

5ns

Width

1.35mm

Length

2.2mm

Height

1mm

Standards/Approvals

No

Automotive Standard

AEC-Q101

COO (Country of Origin):
HK

Schottky Barrier Diodes, 200mA to 500mA


High efficiency

Ultra-small, low-profile surface-mount packages

Optimized for Low forward voltage drop and high junction temperature

Low capacitance

Negligible power switching losses

Low leakage current

Diodes and Rectifiers


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy