Nexperia 30 V 1 A Diode Schottky 2-Pin SOD-523 PMEG3010EB,115
- RS Stock No.:
- 816-6842
- Mfr. Part No.:
- PMEG3010EB,115
- Brand:
- Nexperia
This image is representative of the product range
Add 780 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 60 units)*
$33.78
(exc. GST)
$37.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 2,940 unit(s) shipping from 15 December 2027
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 60 - 720 | $0.563 | $33.78 | - |
| 780 - 1440 | $0.548 | $32.88 | 2% |
| 1500 + | $0.54 | $32.40 | 4% |
*price indicative
- RS Stock No.:
- 816-6842
- Mfr. Part No.:
- PMEG3010EB,115
- Brand:
- Nexperia
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | SOD-523 | |
| Maximum Continuous Forward Current If | 1A | |
| Peak Reverse Repetitive Voltage Vrrm | 30V | |
| Series | PMEG3010EB | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -65°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 5A | |
| Maximum Forward Voltage Vf | 680mV | |
| Peak Reverse Current Ir | 500μA | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Width | 850μm | |
| Length | 1.25mm | |
| Height | 650μm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type SOD-523 | ||
Maximum Continuous Forward Current If 1A | ||
Peak Reverse Repetitive Voltage Vrrm 30V | ||
Series PMEG3010EB | ||
Diode Configuration Single | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Minimum Operating Temperature -65°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 5A | ||
Maximum Forward Voltage Vf 680mV | ||
Peak Reverse Current Ir 500μA | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Width 850μm | ||
Length 1.25mm | ||
Height 650μm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
Schottky Barrier Diodes, 1A to 1.5A
Diodes and Rectifiers
- RS Stock No. 8166855
- Mfr. Part No. PMEG3010ER,115
- RS Stock No. 8166849
- Mfr. Part No. PMEG3010BER,115
- RS Stock No. 1242389
- Mfr. Part No. PMEG3010ER,115
- RS Stock No. 1658888
- Mfr. Part No. PMEG3020ER,115
Related links
- Nexperia 30 V 1 A Diode Schottky 2-Pin SOD-523
- Nexperia 30 V 200 mA Diode Schottky 2-Pin SOD-523
- Nexperia 30 V 200 mA Diode Schottky 2-Pin SOD-523 PMEG3002AEB,115
- Nexperia 30 V 200 mA Diode Schottky 2-Pin SOD-523 RB521S30,115
- Nexperia 30 V 5 A Diode Schottky 2-Pin SOD-128
- Nexperia 30 V 2 A Diode Schottky 2-Pin SOD-128
- Nexperia 30 V 1 A Diode Schottky 2-Pin SOD-323
- Nexperia 30 V 1 A Diode Schottky 2-Pin SOD-123










