Vishay 400 V 1 A Diode General Purpose 2-Pin DO-204AL 1N4944GP-E3/54
- RS Stock No.:
- 629-3422
- Mfr. Part No.:
- 1N4944GP-E3/54
- Brand:
- Vishay
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 629-3422
- Mfr. Part No.:
- 1N4944GP-E3/54
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Peak Reverse Repetitive Voltage (Vrrm) | 400 V | |
| Maximum Continuous Forward Current (If) | 1 A | |
| Product Type | Diode | |
| Rectifier Type | General Purpose | |
| Pin Count | 2 | |
| Package Type | DO-204AL | |
| Diameter | 2.7 mm | |
| Diode Configuration | Single | |
| Height | 2.7 mm | |
| Length | 5.2 mm | |
| Maximum Operating Temperature | 175 °C | |
| Minimum Operating Temperature | -65 °C | |
| Mount Type | Through Hole | |
| Peak Non-Repetitive Forward Surge Current (Ifsm) | 25 A | |
| Peak Reverse Current (Ir) | 1 μA | |
| Peak Reverse Recovery Time (trr) | 150 ns | |
| Width | 2.7 mm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Peak Reverse Repetitive Voltage (Vrrm) 400 V | ||
Maximum Continuous Forward Current (If) 1 A | ||
Product Type Diode | ||
Rectifier Type General Purpose | ||
Pin Count 2 | ||
Package Type DO-204AL | ||
Diameter 2.7 mm | ||
Diode Configuration Single | ||
Height 2.7 mm | ||
Length 5.2 mm | ||
Maximum Operating Temperature 175 °C | ||
Minimum Operating Temperature -65 °C | ||
Mount Type Through Hole | ||
Peak Non-Repetitive Forward Surge Current (Ifsm) 25 A | ||
Peak Reverse Current (Ir) 1 μA | ||
Peak Reverse Recovery Time (trr) 150 ns | ||
Width 2.7 mm | ||
Fast Recovery Rectifiers 1A, Vishay Semiconductor
Versatile and high-efficiency Fast recovery power diodes in industry-standard package styles.
Low profile with height of 1mm
Avalanche Rectifier
Diodes and Rectifiers, Vishay Semiconductor
Related links
- Vishay 400 V 1 A Diode General Purpose 2-Pin DO-204AL 1N4944GP-E3
- Vishay 400 V 1 A Diode General Purpose 2-Pin DO-204AL UF4004-E3/54
- Vishay 400 V 1 A Diode General Purpose 2-Pin DO-204AL 1N4004-E3/54
- Vishay 400 V 1 A Diode General Purpose 2-Pin DO-204AL
- Vishay 400 V 1 A Diode General Purpose 2-Pin DO-204AC 1N5060GP-E3/54
- Vishay 800 V 1 A Diode General Purpose 2-Pin DO-204AL UF4006-E3/54
- Vishay 1600 V 1 A Diode General Purpose 2-Pin DO-204AL GP10Y-E3/54
- Vishay 600 V 1 A Diode General Purpose 2-Pin DO-204AL UF4005-E3/54
