onsemi 200 V 1 A Diode 2-Pin DO-41 EGP10D
- RS Stock No.:
- 807-5311
- Mfr. Part No.:
- EGP10D
- Brand:
- onsemi
This image is representative of the product range
Get a bulk buy discount
Add 250 more to save 3%
View bulk pricing optionsSubtotal (1 pack of 50 units)*
$25.75
(exc. GST)
$28.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Being discontinued
- Final 200 unit(s), ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 50 - 200 | $0.515 | $25.75 | - |
| 250 - 450 | $0.499 | $24.95 | 3% |
| 500 - 2450 | $0.484 | $24.20 | 6% |
| 2500 - 4950 | $0.469 | $23.45 | 8% |
| 5000 + | $0.455 | $22.75 | 11% |
*price indicative
- RS Stock No.:
- 807-5311
- Mfr. Part No.:
- EGP10D
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Mount Type | Through Hole | |
| Product Type | Diode | |
| Package Type | DO-41 | |
| Maximum Continuous Forward Current If | 1A | |
| Peak Reverse Repetitive Voltage Vrrm | 200V | |
| Diode Configuration | Single | |
| Pin Count | 2 | |
| Peak Reverse Current Ir | 100μA | |
| Minimum Operating Temperature | -65°C | |
| Maximum Forward Voltage Vf | 950mV | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 30A | |
| Maximum Operating Temperature | 150°C | |
| Peak Reverse Recovery Time trr | 50ns | |
| Height | 5.2mm | |
| Diameter | 2.72mm | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Mount Type Through Hole | ||
Product Type Diode | ||
Package Type DO-41 | ||
Maximum Continuous Forward Current If 1A | ||
Peak Reverse Repetitive Voltage Vrrm 200V | ||
Diode Configuration Single | ||
Pin Count 2 | ||
Peak Reverse Current Ir 100μA | ||
Minimum Operating Temperature -65°C | ||
Maximum Forward Voltage Vf 950mV | ||
Peak Non-Repetitive Forward Surge Current Ifsm 30A | ||
Maximum Operating Temperature 150°C | ||
Peak Reverse Recovery Time trr 50ns | ||
Height 5.2mm | ||
Diameter 2.72mm | ||
Rectifier Diodes, 1A to 1.5A, Fairchild Semiconductor
Diodes and Rectifiers, ON Semiconductor
Whether you are working on a new design, or purchasing, ON Semiconductor provides you with industry-standard diodes and rectifiers, small signal diodes, Schottky and Zener diodes. The components offer the best available combination of quality, features, and packaging options.
Related links
- onsemi 200 V 1 A Diode 2-Pin DO-41 EGP10D
- onsemi 200 V 1 A Diode Switching 2-Pin DO-41
- onsemi 200 V 1 A Diode Fast Recovery 2-Pin DO-41
- onsemi 200 V 1 A Diode Switching 2-Pin DO-41 MUR120RLG
- onsemi 200 V 1 A Diode Switching 2-Pin DO-41 MUR120G
- onsemi 200 V 1 A Diode Fast Recovery 2-Pin DO-41 UF4003
- onsemi 200 V 3 A Diode Low Leakage 2-Pin DO-41
- onsemi 200 V 3 A Diode Low Leakage 2-Pin DO-41 1N5402RLG
