onsemi 30 V 200 mA Diode Schottky 3-Pin SC-70 BAT54CWT1G

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 100 units)*

$10.40

(exc. GST)

$11.40

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 500 unit(s) ready to ship from another location
  • Plus 12,500 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
100 - 700$0.104$10.40
800 - 1400$0.103$10.30
1500 +$0.10$10.00

*price indicative

Packaging Options:
RS Stock No.:
792-5524
Mfr. Part No.:
BAT54CWT1G
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Mount Type

Surface

Product Type

Diode

Package Type

SC-70

Maximum Continuous Forward Current If

200mA

Peak Reverse Repetitive Voltage Vrrm

30V

Diode Configuration

Common Cathode

Series

BAT54CW

Rectifier Type

Schottky

Pin Count

3

Maximum Forward Voltage Vf

800mV

Minimum Operating Temperature

-55°C

Peak Reverse Current Ir

2μA

Peak Non-Repetitive Forward Surge Current Ifsm

600mA

Maximum Operating Temperature

125°C

Peak Reverse Recovery Time trr

5ns

Height

900μm

Length

2.2mm

Width

1.35mm

Standards/Approvals

No

Automotive Standard

AEC-Q101

ON Semiconductor Schottky Barrier Diodes


This ON Semiconductor Schottky power rectifier employs the Schottky barrier principle using a barrier metal to create the best forward voltage drop−reverse current exchange. Suitable for low voltage, high-frequency rectification as well as a freewheeling and polarity protection diode in a range of surface mount applications wherever a more Compact size and weight are key.

• Pb-Free

• Designed for Optimal Automated Board Assembly

• Stress protection guarding

• Epoxy Moulded Case

• Lightweight 11.7mg package

Standards

Products with NSV-, SBR- or S-prefixed Manufacturer Part Nos are AEC-Q101 automotive qualified.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy