onsemi 30 V 200 mA Diode Schottky 3-Pin SC-70 BAT54CWT1G
- RS Stock No.:
- 163-2048
- Mfr. Part No.:
- BAT54CWT1G
- Brand:
- onsemi
This image is representative of the product range
Add 6000 more to save 2%
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$150.00
(exc. GST)
$180.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 12,000 unit(s) ready to ship from another location
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 3000 | $0.05 | $150.00 | - |
| 6000 - 9000 | $0.049 | $147.00 | 2% |
| 12000 + | $0.048 | $144.00 | 4% |
*price indicative
- RS Stock No.:
- 163-2048
- Mfr. Part No.:
- BAT54CWT1G
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | SC-70 | |
| Maximum Continuous Forward Current If | 200mA | |
| Peak Reverse Repetitive Voltage Vrrm | 30V | |
| Series | BAT54CW | |
| Diode Configuration | Common Cathode | |
| Rectifier Type | Schottky | |
| Pin Count | 3 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 600mA | |
| Minimum Operating Temperature | -55°C | |
| Peak Reverse Current Ir | 2μA | |
| Maximum Forward Voltage Vf | 800mV | |
| Maximum Operating Temperature | 125°C | |
| Peak Reverse Recovery Time trr | 5ns | |
| Height | 900μm | |
| Width | 1.35mm | |
| Standards/Approvals | No | |
| Length | 2.2mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type SC-70 | ||
Maximum Continuous Forward Current If 200mA | ||
Peak Reverse Repetitive Voltage Vrrm 30V | ||
Series BAT54CW | ||
Diode Configuration Common Cathode | ||
Rectifier Type Schottky | ||
Pin Count 3 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 600mA | ||
Minimum Operating Temperature -55°C | ||
Peak Reverse Current Ir 2μA | ||
Maximum Forward Voltage Vf 800mV | ||
Maximum Operating Temperature 125°C | ||
Peak Reverse Recovery Time trr 5ns | ||
Height 900μm | ||
Width 1.35mm | ||
Standards/Approvals No | ||
Length 2.2mm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
ON Semiconductor Schottky Barrier Diodes
Standards
Related links
- onsemi 30 V 200 mA Diode Schottky 3-Pin SC-70 BAT54CWT1G
- onsemi 30 V 200 mA Diode Switching 3-Pin SC-70 BAT54SWT1G
- onsemi 30 V 200 mA Diode Switching 3-Pin SC-70
- Nexperia 30 V 200 mA Diode Schottky 3-Pin SC-70 BAT54CW,115
- Nexperia 30 V 200 mA Diode Schottky 3-Pin SC-70
- Nexperia 30 V 200 mA Diode Schottky 3-Pin SC-70 BAT54SW,115
- Nexperia 30 V 200 mA Diode Schottky 3-Pin SC-70 BAT54AW,115
- Nexperia 30 V 200 mA Diode Schottky 3-Pin SC-70 BAT54W,115
