Nexperia 40 V 200 mA Diode Schottky 3-Pin SC-70 BAT854W,115

This image is representative of the product range

Get a bulk buy discount

Add 750 more to save 2%

View bulk pricing options

Subtotal (1 reel of 50 units)*

$12.35

(exc. GST)

$13.60

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2,100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
50 - 700$0.247$12.35-
750 - 1450$0.241$12.052%
1500 +$0.237$11.854%

*price indicative

Packaging Options:
RS Stock No.:
792-0784
Mfr. Part No.:
BAT854W,115
Brand:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Product Type

Diode

Mount Type

Surface

Package Type

SC-70

Maximum Continuous Forward Current If

200mA

Peak Reverse Repetitive Voltage Vrrm

40V

Diode Configuration

Single

Series

BAT85

Rectifier Type

Schottky

Pin Count

3

Minimum Operating Temperature

-65°C

Peak Non-Repetitive Forward Surge Current Ifsm

1A

Maximum Forward Voltage Vf

550mV

Peak Reverse Current Ir

500nA

Maximum Operating Temperature

150°C

Standards/Approvals

No

Length

2.2mm

Height

1.1mm

Width

1.35mm

Automotive Standard

AEC-Q101

Schottky Barrier Diodes, 200mA to 500mA


High efficiency

Ultra-small, low-profile surface-mount packages

Optimized for Low forward voltage drop and high junction temperature

Low capacitance

Negligible power switching losses

Low leakage current

Diodes and Rectifiers


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy