Nexperia 30 V 5 A Diode Schottky 2-Pin SOD-128 PMEG3050EP,115
- RS Stock No.:
- 780-5398
- Mfr. Part No.:
- PMEG3050EP,115
- Brand:
- Nexperia
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 25 units)*
$19.15
(exc. GST)
$21.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1,200 unit(s) shipping from 09 November 2026
- Plus 4,100 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 725 | $0.766 | $19.15 |
| 750 - 1475 | $0.748 | $18.70 |
| 1500 + | $0.736 | $18.40 |
*price indicative
- RS Stock No.:
- 780-5398
- Mfr. Part No.:
- PMEG3050EP,115
- Brand:
- Nexperia
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | SOD-128 | |
| Maximum Continuous Forward Current If | 5A | |
| Peak Reverse Repetitive Voltage Vrrm | 30V | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Peak Reverse Current Ir | 8mA | |
| Minimum Operating Temperature | -55°C | |
| Maximum Forward Voltage Vf | 360mV | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 70A | |
| Maximum Operating Temperature | 150°C | |
| Length | 4mm | |
| Height | 1.1mm | |
| Width | 2.7mm | |
| Standards/Approvals | No | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type SOD-128 | ||
Maximum Continuous Forward Current If 5A | ||
Peak Reverse Repetitive Voltage Vrrm 30V | ||
Diode Configuration Single | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Peak Reverse Current Ir 8mA | ||
Minimum Operating Temperature -55°C | ||
Maximum Forward Voltage Vf 360mV | ||
Peak Non-Repetitive Forward Surge Current Ifsm 70A | ||
Maximum Operating Temperature 150°C | ||
Length 4mm | ||
Height 1.1mm | ||
Width 2.7mm | ||
Standards/Approvals No | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- MY
Schottky Barrier Diodes, 2A to 8A
High efficiency
Ultra-small, low-profile surface-mount packages
Optimized for Low forward voltage drop and high junction temperature
Low capacitance
Negligible power switching losses
Low leakage current
Diodes and Rectifiers
Related links
- Nexperia 30 V 5 A Diode Schottky 2-Pin SOD-128
- Nexperia 30 V 5 A Diode Schottky 2-Pin SOD-128 PMEG3050BEP,115
- Nexperia 30 V 2 A Diode Schottky 2-Pin SOD-128
- Nexperia 30 V 3 A Diode Schottky 2-Pin SOD-128
- Nexperia 30 V 2 A Diode Schottky 2-Pin SOD-128 PMEG3020DEP,115
- Nexperia 30 V 3 A Diode Schottky 2-Pin SOD-128 PMEG3030BEP,115
- Nexperia 30 V 3 A Diode Schottky 2-Pin SOD-128 PMEG3030EP,115
- Nexperia 30 V 2 A Diode Schottky 2-Pin SOD-128 PMEG3020CEP,115
