Nexperia 30 V 3 A Diode Schottky 2-Pin SOD-128 PMEG3030EP,115

This image is representative of the product range

Get a bulk buy discount

Add 750 more to save $12.75

View bulk pricing options

Subtotal (1 pack of 25 units)*

$16.10

(exc. GST)

$17.70

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 375 unit(s) shipping from 06 November 2026
  • Plus 1,850 unit(s) shipping from 13 November 2026
  • Plus 3,000 unit(s) shipping from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
25 - 725$0.644$16.10-
750 - 1475$0.627$15.68$12.75
1500 +$0.617$15.43$40.50

*price indicative

Packaging Options:
RS Stock No.:
780-5391
Mfr. Part No.:
PMEG3030EP,115
Brand:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Mount Type

Surface

Product Type

Diode

Package Type

SOD-128

Maximum Continuous Forward Current If

3A

Peak Reverse Repetitive Voltage Vrrm

30V

Diode Configuration

Single

Rectifier Type

Schottky

Pin Count

2

Peak Reverse Current Ir

5mA

Peak Non-Repetitive Forward Surge Current Ifsm

50A

Minimum Operating Temperature

-55°C

Maximum Forward Voltage Vf

360mV

Maximum Operating Temperature

150°C

Height

1.1mm

Width

2.7mm

Length

4mm

Standards/Approvals

No

Automotive Standard

AEC-Q101

COO (Country of Origin):
MY

Schottky Barrier Diodes, 2A to 8A


High efficiency

Ultra-small, low-profile surface-mount packages

Optimized for Low forward voltage drop and high junction temperature

Low capacitance

Negligible power switching losses

Low leakage current

Diodes and Rectifiers


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy