Nexperia 30 V 2 A Diode Schottky 2-Pin SOD-128 PMEG3020CEP,115
- RS Stock No.:
- 153-0666
- Mfr. Part No.:
- PMEG3020CEP,115
- Brand:
- Nexperia
This image is representative of the product range
Subtotal (1 pack of 25 units)*
$16.45
(exc. GST)
$18.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 475 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 + | $0.658 | $16.45 |
*price indicative
- RS Stock No.:
- 153-0666
- Mfr. Part No.:
- PMEG3020CEP,115
- Brand:
- Nexperia
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | SOD-128 | |
| Maximum Continuous Forward Current If | 2A | |
| Peak Reverse Repetitive Voltage Vrrm | 30V | |
| Diode Configuration | Single | |
| Series | PMEG3020CEP | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Maximum Forward Voltage Vf | 420mV | |
| Minimum Operating Temperature | -55°C | |
| Peak Reverse Current Ir | 1.5mA | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 50A | |
| Maximum Operating Temperature | 150°C | |
| Height | 1.1mm | |
| Standards/Approvals | No | |
| Length | 4mm | |
| Width | 2.7mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type SOD-128 | ||
Maximum Continuous Forward Current If 2A | ||
Peak Reverse Repetitive Voltage Vrrm 30V | ||
Diode Configuration Single | ||
Series PMEG3020CEP | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Maximum Forward Voltage Vf 420mV | ||
Minimum Operating Temperature -55°C | ||
Peak Reverse Current Ir 1.5mA | ||
Peak Non-Repetitive Forward Surge Current Ifsm 50A | ||
Maximum Operating Temperature 150°C | ||
Height 1.1mm | ||
Standards/Approvals No | ||
Length 4mm | ||
Width 2.7mm | ||
Automotive Standard AEC-Q101 | ||
2 A low VF MEGA Schottky barrier rectifier, Planar Maximum Efficiency General Application (MEGA) Schottky barrier rectifier with an integrated guard ring for stress protection, encapsulated in a SOD128 small and flat lead Surface-Mounted Device (SMD) plastic package.
Average forward current: IF(AV) ≤ 2 A
Reverse voltage: VR ≤ 30 V
Low forward voltage
High power capability due to clip-bond technology
AEC-Q101 qualified
Small and flat lead SMD plastic package
Low voltage rectification
High efficiency DC-to-DC conversion
Switch Mode Power Supply (SMPS)
Reverse polarity protection
Low power consumption applications
Related links
- Nexperia 30 V 2 A Diode Schottky 2-Pin SOD-128
- Nexperia 30 V 5 A Diode Schottky 2-Pin SOD-128
- Nexperia 30 V 3 A Diode Schottky 2-Pin SOD-128
- Nexperia 30 V 2 A Diode Schottky 2-Pin SOD-128 PMEG3020DEP,115
- Nexperia 30 V 5 A Diode Schottky 2-Pin SOD-128 PMEG3050BEP,115
- Nexperia 30 V 5 A Diode Schottky 2-Pin SOD-128 PMEG3050EP,115
- Nexperia 30 V 2 A Diode Schottky 2-Pin SOD-128 PMEG3020EP,115
- Nexperia 30 V 3 A Diode Schottky 2-Pin SOD-128 PMEG3030BEP,115
