onsemi 600 V 4 A Diode Fast Recovery 3-Pin DPAK FFD04H60S
- RS Stock No.:
- 759-9737
- Mfr. Part No.:
- FFD04H60S
- Brand:
- onsemi
This image is representative of the product range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 759-9737
- Mfr. Part No.:
- FFD04H60S
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | TO-252 | |
| Maximum Continuous Forward Current If | 4A | |
| Peak Reverse Repetitive Voltage Vrrm | 600V | |
| Diode Configuration | Single | |
| Rectifier Type | Fast Recovery | |
| Pin Count | 3 | |
| Peak Reverse Current Ir | 200μA | |
| Maximum Forward Voltage Vf | 2.1V | |
| Minimum Operating Temperature | -65°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 40A | |
| Maximum Operating Temperature | 150°C | |
| Peak Reverse Recovery Time trr | 60ns | |
| Length | 7.36mm | |
| Height | 2.38mm | |
| Width | 6.3mm | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type TO-252 | ||
Maximum Continuous Forward Current If 4A | ||
Peak Reverse Repetitive Voltage Vrrm 600V | ||
Diode Configuration Single | ||
Rectifier Type Fast Recovery | ||
Pin Count 3 | ||
Peak Reverse Current Ir 200μA | ||
Maximum Forward Voltage Vf 2.1V | ||
Minimum Operating Temperature -65°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 40A | ||
Maximum Operating Temperature 150°C | ||
Peak Reverse Recovery Time trr 60ns | ||
Length 7.36mm | ||
Height 2.38mm | ||
Width 6.3mm | ||
- COO (Country of Origin):
- CN
Rectifier Diodes, 2A to 9A, Fairchild Semiconductor
Diodes and Rectifiers, ON Semiconductor
Whether you are working on a new design, or purchasing, ON Semiconductor provides you with industry-standard diodes and rectifiers, small signal diodes, Schottky and Zener diodes. The components offer the best available combination of quality, features, and packaging options.
Related links
- onsemi 600 V 4 A Diode Fast Recovery 3-Pin DPAK FFD04H60S
- onsemi 600 V 8 A Diode Fast Recovery 3-Pin TO-220
- onsemi 600 V 8 A Diode Fast Recovery 3-Pin TO-220 MURH860CTG
- DiodesZetex 600 V Rectifier & Schottky Diode Fast Recovery 3-Pin DPAK
- Vishay 600 V 5 A Diode Fast Recovery 3-Pin DPAK
- DiodesZetex 600 V Rectifier & Schottky Diode Fast Recovery 3-Pin DPAK DTH8L06DNC-13
- Vishay 600 V 5 A Diode Fast Recovery 3-Pin DPAK VS-5EWX06FNTR-M3
- onsemi 200 V 10 A Diode Fast Recovery 3-Pin DPAK FFD10UP20S
