DiodesZetex 45 V 100 mA Diode Schottky 2-Pin SOD-523 SDM10U45-7
- RS Stock No.:
- 751-4947
- Mfr. Part No.:
- SDM10U45-7
- Brand:
- DiodesZetex
This image is representative of the product range
Add 800 more to save $0.00
View bulk pricing optionsSubtotal (1 tape of 100 units)*
$12.60
(exc. GST)
$13.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 300 unit(s) shipping from 09 November 2026
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 100 - 700 | $0.126 | $12.60 | - |
| 800 - 1400 | $0.126 | $12.60 | - |
| 1500 + | $0.123 | $12.30 | $4.50 |
*price indicative
- RS Stock No.:
- 751-4947
- Mfr. Part No.:
- SDM10U45-7
- Brand:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | SOD-523 | |
| Maximum Continuous Forward Current If | 100mA | |
| Peak Reverse Repetitive Voltage Vrrm | 45V | |
| Diode Configuration | Single | |
| Series | SDM10U45 | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -40°C | |
| Peak Reverse Current Ir | 1μA | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 1A | |
| Maximum Forward Voltage Vf | 800mV | |
| Maximum Operating Temperature | 125°C | |
| Height | 700μm | |
| Width | 900μm | |
| Length | 1.3mm | |
| Standards/Approvals | FBI | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type SOD-523 | ||
Maximum Continuous Forward Current If 100mA | ||
Peak Reverse Repetitive Voltage Vrrm 45V | ||
Diode Configuration Single | ||
Series SDM10U45 | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Minimum Operating Temperature -40°C | ||
Peak Reverse Current Ir 1μA | ||
Peak Non-Repetitive Forward Surge Current Ifsm 1A | ||
Maximum Forward Voltage Vf 800mV | ||
Maximum Operating Temperature 125°C | ||
Height 700μm | ||
Width 900μm | ||
Length 1.3mm | ||
Standards/Approvals FBI | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
Schottky Barrier Diodes, up to 250mA, Diodes Inc
Diodes and Rectifiers, Diodes Inc
Related links
- DiodesZetex 45 V 100 mA Diode Schottky 2-Pin SOD-523
- Toshiba 45 V 100 mA Diode Schottky 2-Pin SOD-523 1SS388(TPH3,F)
- ROHM 45 V 100 mA Diode Schottky 2-Pin SOD-323 RB500VM-40TE-17
- Toshiba 45 V 100 mA Diode Schottky 2-Pin SOD-323 1SS357(F)
- Toshiba 45 V 100 mA Diode Schottky 3-Pin SC-59 1SS294(F)
- Toshiba 45 V 100 mA Diode Schottky 3-Pin SC-59 1SS392(F)
- Toshiba 45 V 100 mA Diode Schottky 3-Pin SC-59 1SS396(F)
- Toshiba 85 V 100 mA Diode Switching 2-Pin SOD-523 1SS387(TPH3,F)
