DiodesZetex 70 V 15 mA Diode Small Signal 2-Pin SOD-323 1N5711WS-7-F
- RS Stock No.:
- 751-2737
- Mfr. Part No.:
- 1N5711WS-7-F
- Brand:
- DiodesZetex
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 751-2737
- Mfr. Part No.:
- 1N5711WS-7-F
- Brand:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | SOD-323 | |
| Maximum Continuous Forward Current If | 15mA | |
| Peak Reverse Repetitive Voltage Vrrm | 70V | |
| Diode Configuration | Single | |
| Series | 1N5711W | |
| Rectifier Type | Small Signal | |
| Pin Count | 2 | |
| Peak Reverse Current Ir | 200nA | |
| Minimum Operating Temperature | -55°C | |
| Maximum Forward Voltage Vf | 1V | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 15mA | |
| Maximum Operating Temperature | 125°C | |
| Peak Reverse Recovery Time trr | 1ns | |
| Height | 1.1mm | |
| Standards/Approvals | No | |
| Length | 1.8mm | |
| Width | 1.4mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type SOD-323 | ||
Maximum Continuous Forward Current If 15mA | ||
Peak Reverse Repetitive Voltage Vrrm 70V | ||
Diode Configuration Single | ||
Series 1N5711W | ||
Rectifier Type Small Signal | ||
Pin Count 2 | ||
Peak Reverse Current Ir 200nA | ||
Minimum Operating Temperature -55°C | ||
Maximum Forward Voltage Vf 1V | ||
Peak Non-Repetitive Forward Surge Current Ifsm 15mA | ||
Maximum Operating Temperature 125°C | ||
Peak Reverse Recovery Time trr 1ns | ||
Height 1.1mm | ||
Standards/Approvals No | ||
Length 1.8mm | ||
Width 1.4mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Schottky Barrier Diodes, up to 250mA, Diodes Inc
Super Barrier Rectifiers (SBR) diodes are the next generation of rectifiers. The two Terminal device has a lower forward voltage (VF) than comparable Schottky diodes while possessing the thermal stability and high reliability characteristics of PN epitaxial diodes.
Diodes and Rectifiers, Diodes Inc
Related links
- DiodesZetex 70 V 15 mA Diode Schottky 2-Pin SOD-323
- DiodesZetex 70 V 15 mA Diode Schottky 2-Pin SOD-123
- DiodesZetex 70 V 15 mA Diode Schottky 2-Pin SOD-123 1N5711W-7-F
- DiodesZetex 60 V 15 mA Diode Schottky 2-Pin SOD-323 SD101AWS-7-F
- DiodesZetex 60 V 15 mA Diode Schottky 2-Pin SOD-323
- STMicroelectronics 70 V 15 mA Diode Schottky 2-Pin DO-35 1N5711
- STMicroelectronics 70 V 15 mA Diode Schottky 2-Pin DO-35
- onsemi 70 V 15 mA Diode Schottky 3-Pin SOT-23 BAS70-04LT1G
