Vishay 120 V 60 A Schottky Rectifier Schottky 3-Pin TO-220F VF60120C-M3/4W
- RS Stock No.:
- 748-1074
- Mfr. Part No.:
- VF60120C-M3/4W
- Brand:
- Vishay
This image is representative of the product range
Subtotal (1 unit)*
$4.99
(exc. GST)
$5.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 759 unit(s) shipping from 16 November 2026
Units | Per unit |
|---|---|
| 1 - 12 | $4.99 |
| 13 - 24 | $4.88 |
| 25 + | $4.80 |
*price indicative
- RS Stock No.:
- 748-1074
- Mfr. Part No.:
- VF60120C-M3/4W
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mount Type | Through Hole | |
| Product Type | Schottky Rectifier | |
| Package Type | TO-220F | |
| Maximum Continuous Forward Current If | 60A | |
| Peak Reverse Repetitive Voltage Vrrm | 120V | |
| Diode Configuration | Common Cathode | |
| Series | VFX | |
| Rectifier Type | Schottky | |
| Pin Count | 3 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 300A | |
| Maximum Forward Voltage Vf | 950mV | |
| Minimum Operating Temperature | -40°C | |
| Peak Reverse Current Ir | 45mA | |
| Maximum Operating Temperature | 150°C | |
| Diameter | 10.26mm | |
| Length | 10.26mm | |
| Height | 15.24mm | |
| Width | 4.83mm | |
| Standards/Approvals | UL 94 V-0, WEEE 2002/96/EC, IEC 61249-2-21, JESD 201 Class 1A, JESD 22-B102, JESD 22-B106, J-STD-002, RoHS 2002/95/EC | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mount Type Through Hole | ||
Product Type Schottky Rectifier | ||
Package Type TO-220F | ||
Maximum Continuous Forward Current If 60A | ||
Peak Reverse Repetitive Voltage Vrrm 120V | ||
Diode Configuration Common Cathode | ||
Series VFX | ||
Rectifier Type Schottky | ||
Pin Count 3 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 300A | ||
Maximum Forward Voltage Vf 950mV | ||
Minimum Operating Temperature -40°C | ||
Peak Reverse Current Ir 45mA | ||
Maximum Operating Temperature 150°C | ||
Diameter 10.26mm | ||
Length 10.26mm | ||
Height 15.24mm | ||
Width 4.83mm | ||
Standards/Approvals UL 94 V-0, WEEE 2002/96/EC, IEC 61249-2-21, JESD 201 Class 1A, JESD 22-B102, JESD 22-B106, J-STD-002, RoHS 2002/95/EC | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
TMBS - Trench MOS Barrier Schottky Rectifiers, 30A to 80A, Vishay Semiconductor
Features
Schottky Rectifiers, Vishay Semiconductor
- RS Stock No. 1451808
- Mfr. Part No. VF60120C-M3/4W
- RS Stock No. 1451564
- Mfr. Part No. VS-30WQ06FN-M3
- RS Stock No. 1250005
- Mfr. Part No. MBRD360T4G
- RS Stock No. 2448989P
- Mfr. Part No. V10PWL63HM3/I
Related links
- Vishay 120 V 60 A Schottky Rectifier Schottky 3-Pin TO-220F
- Vishay 90 V 10 A Rectifier & Schottky Diode Schottky 3-Pin ITO-220AB MBRF1090CT-M3/4W
- Vishay 45 V 10 A Diode Schottky 2-Pin TO-220F VFT1045BP-M3/4W
- Vishay 120 V 35 A Rectifier & Schottky Diode Schottky 3-Pin DPAK V35PW12HM3/I
- Vishay 90 V 10 A Rectifier & Schottky Diode Schottky 3-Pin ITO-220AB
- Vishay 120 V 30 A Diode Schottky 3-Pin TO-220 V30120SG-E3/4W
- Vishay 120 V 30 A Diode Schottky 3-Pin TO-220 V30120C-E3/4W
- Vishay 120 V 20 A Diode Schottky 3-Pin TO-220 V20120S-E3/4W









