Vishay 90 V 10 A Rectifier & Schottky Diode Schottky 3-Pin ITO-220AB
- RS Stock No.:
- 244-8932
- Mfr. Part No.:
- MBRF1090CT-M3/4W
- Brand:
- Vishay
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 244-8932
- Mfr. Part No.:
- MBRF1090CT-M3/4W
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mount Type | Through Hole | |
| Product Type | Rectifier & Schottky Diode | |
| Package Type | ITO-220AB | |
| Maximum Continuous Forward Current If | 10A | |
| Peak Reverse Repetitive Voltage Vrrm | 90V | |
| Series | MBRF1090 | |
| Diode Configuration | 2x Common Cathode Pair | |
| Rectifier Type | Schottky | |
| Pin Count | 3 | |
| Peak Reverse Current Ir | 500mA | |
| Maximum Forward Voltage Vf | 750mV | |
| Minimum Operating Temperature | -55°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 120A | |
| Maximum Operating Temperature | 150°C | |
| Length | 16.12mm | |
| Width | 10.26mm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mount Type Through Hole | ||
Product Type Rectifier & Schottky Diode | ||
Package Type ITO-220AB | ||
Maximum Continuous Forward Current If 10A | ||
Peak Reverse Repetitive Voltage Vrrm 90V | ||
Series MBRF1090 | ||
Diode Configuration 2x Common Cathode Pair | ||
Rectifier Type Schottky | ||
Pin Count 3 | ||
Peak Reverse Current Ir 500mA | ||
Maximum Forward Voltage Vf 750mV | ||
Minimum Operating Temperature -55°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 120A | ||
Maximum Operating Temperature 150°C | ||
Length 16.12mm | ||
Width 10.26mm | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q101 | ||
The Vishay's dual high voltage Trench MOS barrier schottky rectifier uses trench MOS schottky technology and can be used in high frequency applications power supply etc.
Lower power losses, high efficiency
Low forward voltage drop
High forward surge capability
High frequency operation
Related links
- Vishay 90 V 10 A Rectifier & Schottky Diode Schottky 3-Pin ITO-220AB MBRF1090CT-M3/4W
- DiodesZetex 200 V Rectifier & Schottky Diode 3-Pin ITO-220AB
- DiodesZetex 200 V Rectifier & Schottky Diode 3-Pin ITO-220AB STPS2020
- DiodesZetex 300 V Rectifier & Schottky Diode 3-Pin ITO-220AB
- DiodesZetex 400 V Rectifier & Schottky Diode 3-Pin ITO-220AB
- DiodesZetex 600 V Rectifier & Schottky Diode 3-Pin ITO-220AB
- DiodesZetex 200 V Rectifier & Schottky Diode 3-Pin ITO-220AB STPS1620
- DiodesZetex 600 V Rectifier & Schottky Diode 3-Pin ITO-220AB STPS2060
