Vishay 200 V 5 A Diode Schottky 2-Pin DO-214AB VSSC520S-M3/9AT

This image is representative of the product range

Get a bulk buy discount

Add 875 more to save -

View bulk pricing options

Subtotal (1 unit)*

$1.47

(exc. GST)

$1.62

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Plus 196 unit(s) shipping from 09 November 2026
  • Final 5,150 unit(s) shipping from 16 November 2026

Units
Per unit
Saving
1 - 874$1.47-
875 - 1749$1.46-
1750 +$1.451%

*price indicative

RS Stock No.:
748-1061
Mfr. Part No.:
VSSC520S-M3/9AT
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Diode

Mount Type

Surface

Package Type

DO-214AB (SMC)

Maximum Continuous Forward Current If

5A

Peak Reverse Repetitive Voltage Vrrm

200V

Diode Configuration

Single

Series

VSX

Rectifier Type

Schottky

Pin Count

2

Maximum Forward Voltage Vf

1.7V

Peak Non-Repetitive Forward Surge Current Ifsm

100A

Peak Reverse Current Ir

25mA

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

150°C

Length

7.11mm

Height

2.42mm

Diameter

2.42mm

Width

6.22mm

Standards/Approvals

No

Automotive Standard

No

COO (Country of Origin):
CN

TMBS - Trench MOS Barrier Schottky Rectifiers, Up to 20A, Vishay Semiconductor


The Trench MOS Barrier Schottky (TMBS) Rectifier Series by Vishay contain a patented trench structure. TMBS rectifiers offer several advantages over planar Schottky rectifiers. At operating voltages of 45V and above planar Schottky rectifiers can lose their advantage of fast switching speeds and low forward drop to a significant degree. The patented TMBS structure addresses these issues by diminishing minority carrier injections to the drift region, therefore minimising stored charges and improving switching speeds.

Features


Patented Trench Structure

Improved efficiency in AC/DC Switched mode-power supplies and DC/DC converters

High power density and low forward voltage

Schottky Rectifiers, Vishay Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy