Taiwan Semiconductor 40 V 1 A Diode Schottky 2-Pin Sub SMA SS14L R3
- RS Stock No.:
- 743-6009
- Mfr. Part No.:
- SS14L R3
- Brand:
- Taiwan Semiconductor
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 743-6009
- Mfr. Part No.:
- SS14L R3
- Brand:
- Taiwan Semiconductor
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taiwan Semiconductor | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | Sub SMA | |
| Maximum Continuous Forward Current If | 1A | |
| Peak Reverse Repetitive Voltage Vrrm | 40V | |
| Diode Configuration | Single | |
| Series | SS14L | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 30A | |
| Maximum Forward Voltage Vf | 550mV | |
| Minimum Operating Temperature | -55°C | |
| Peak Reverse Current Ir | 6mA | |
| Maximum Operating Temperature | 150°C | |
| Length | 2.9mm | |
| Height | 1.43mm | |
| Standards/Approvals | No | |
| Width | 1.9mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Taiwan Semiconductor | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type Sub SMA | ||
Maximum Continuous Forward Current If 1A | ||
Peak Reverse Repetitive Voltage Vrrm 40V | ||
Diode Configuration Single | ||
Series SS14L | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 30A | ||
Maximum Forward Voltage Vf 550mV | ||
Minimum Operating Temperature -55°C | ||
Peak Reverse Current Ir 6mA | ||
Maximum Operating Temperature 150°C | ||
Length 2.9mm | ||
Height 1.43mm | ||
Standards/Approvals No | ||
Width 1.9mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Schottky Barrier Diodes, up to 1A, Taiwan Semiconductor
Low power loss
Low foward voltage drop
High current capability
Diodes and Rectifiers, Taiwan Semiconductor
Related links
- Taiwan Semiconductor 40 V 1 A Diode Schottky 2-Pin Sub SMA
- Taiwan Semiconductor 90 V 1 A Diode Schottky 2-Pin Sub SMA SS19L R3
- Taiwan Semiconductor 20 V 1 A Diode Schottky 2-Pin Sub SMA SS12L R3
- Taiwan Semiconductor 1 kV 800 mA Diode Fast Recovery 2-Pin Sub SMA RS1ML R3
- Taiwan Semiconductor 20 V 1 A Diode Schottky 2-Pin Sub SMA
- Taiwan Semi 100V 1A 2-Pin Sub SMA SS110L R3
- Taiwan Semiconductor 1 kV 800 mA Diode Fast Recovery 2-Pin Sub SMA
- Taiwan Semiconductor 60 V 1 A Diode Schottky 2-Pin Sub SMA
