Taiwan Semiconductor 200 V 3 A Silicon Rectifiers General Purpose 2-Pin DO-201AD BY251G
- RS Stock No.:
- 170-4199
- Mfr. Part No.:
- BY251G
- Brand:
- Taiwan Semiconductor
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 170-4199
- Mfr. Part No.:
- BY251G
- Brand:
- Taiwan Semiconductor
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taiwan Semiconductor | |
| Product Type | Silicon Rectifiers | |
| Mount Type | Through Hole | |
| Package Type | DO-201AD | |
| Maximum Continuous Forward Current If | 3A | |
| Peak Reverse Repetitive Voltage Vrrm | 200V | |
| Diode Configuration | Single | |
| Series | BY251 - BY254 | |
| Rectifier Type | General Purpose | |
| Pin Count | 2 | |
| Peak Reverse Current Ir | 100μA | |
| Maximum Forward Voltage Vf | 1V | |
| Minimum Operating Temperature | -65°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 150A | |
| Maximum Operating Temperature | 150°C | |
| Diameter | 5.6mm | |
| Length | 9.5mm | |
| Standards/Approvals | UL 94V-0, RoHS, MIL-STD-202 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Taiwan Semiconductor | ||
Product Type Silicon Rectifiers | ||
Mount Type Through Hole | ||
Package Type DO-201AD | ||
Maximum Continuous Forward Current If 3A | ||
Peak Reverse Repetitive Voltage Vrrm 200V | ||
Diode Configuration Single | ||
Series BY251 - BY254 | ||
Rectifier Type General Purpose | ||
Pin Count 2 | ||
Peak Reverse Current Ir 100μA | ||
Maximum Forward Voltage Vf 1V | ||
Minimum Operating Temperature -65°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 150A | ||
Maximum Operating Temperature 150°C | ||
Diameter 5.6mm | ||
Length 9.5mm | ||
Standards/Approvals UL 94V-0, RoHS, MIL-STD-202 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Rectifier Diodes, 3A to 4A, Taiwan Semiconductor
Diodes and Rectifiers, Taiwan Semiconductor
Related links
- Taiwan Semiconductor 200 V 3 A Silicon Rectifiers General Purpose 2-Pin DO-201AD BY251G
- Taiwan Semiconductor 200 V 4 A Diode General Purpose 2-Pin DO-201AD MUR420
- Taiwan Semiconductor 200 V 4 A Diode Switching 2-Pin DO-201AD
- Taiwan Semiconductor 200 V 4 A Diode Switching 2-Pin DO-201AD UG4D
- Taiwan Semiconductor 200 V 1 A Diode General Purpose 2-Pin Sub SMA
- Taiwan Semiconductor 200 V 1 A Diode General Purpose 2-Pin Sub SMA HS1DL R3G
- Taiwan Semiconductor 200 V 10 A Diode General Purpose 3-Pin D2PAK
- Taiwan Semiconductor 200 V 10 A Diode General Purpose 3-Pin D2PAK MBRS10H200CT RN
