Vishay 1.6 kV 1 A Diode General Purpose 2-Pin DO-213AB GL41Y-E3/96
- RS Stock No.:
- 710-3005
- Distrelec Article No.:
- 304-36-056
- Mfr. Part No.:
- GL41Y-E3/96
- Brand:
- Vishay
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 710-3005
- Distrelec Article No.:
- 304-36-056
- Mfr. Part No.:
- GL41Y-E3/96
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | DO-213AB | |
| Maximum Continuous Forward Current If | 1A | |
| Peak Reverse Repetitive Voltage Vrrm | 1.6kV | |
| Diode Configuration | Single | |
| Rectifier Type | General Purpose | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -65°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 30A | |
| Maximum Forward Voltage Vf | 1.2V | |
| Peak Reverse Current Ir | 10μA | |
| Maximum Operating Temperature | 175°C | |
| Length | 5.2mm | |
| Standards/Approvals | AEC-Q101, UL 94 V-0, RoHS | |
| Width | 2.67mm | |
| Diameter | 2.67mm | |
| Height | 2.67mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type DO-213AB | ||
Maximum Continuous Forward Current If 1A | ||
Peak Reverse Repetitive Voltage Vrrm 1.6kV | ||
Diode Configuration Single | ||
Rectifier Type General Purpose | ||
Pin Count 2 | ||
Minimum Operating Temperature -65°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 30A | ||
Maximum Forward Voltage Vf 1.2V | ||
Peak Reverse Current Ir 10μA | ||
Maximum Operating Temperature 175°C | ||
Length 5.2mm | ||
Standards/Approvals AEC-Q101, UL 94 V-0, RoHS | ||
Width 2.67mm | ||
Diameter 2.67mm | ||
Height 2.67mm | ||
Automotive Standard AEC-Q101 | ||
Standard Recovery Rectifiers, 1A over 450V
Versatile and high-efficiency Standard Recovery Power Diodes in industry-standard package styles.
Diodes and Rectifiers, Vishay Semiconductor
Related links
- Vishay 1600 V 1 A Diode General Purpose 2-Pin DO-213AB
- Vishay 1 kV 1 A Diode General Purpose 2-Pin DO-213AB GL41M-E3/96
- Vishay 100 V 1 A Diode General Purpose 2-Pin DO-213AB GL41B-E3/96
- Vishay 1000 V 1 A Diode General Purpose 2-Pin DO-213AB BYM11-1000-E3/96
- Vishay 400 V 1 A Diode General Purpose 2-Pin DO-213AB BYM10-400-E3/96
- Vishay 1 kV 1 A Diode General Purpose 2-Pin DO-213AB BYM10-1000-E3/96
- Vishay 400 V 1 A Diode General Purpose 2-Pin DO-213AB BYM12-400-E3/96
- Vishay 1000 V 1 A Diode General Purpose 2-Pin DO-213AB
