Vishay 50 V 1 A Diode General Purpose 2-Pin DO-214AC ES1A-E3/5AT
- RS Stock No.:
- 629-2312
- Mfr. Part No.:
- ES1A-E3/5AT
- Brand:
- Vishay
This image is representative of the product range
Add 1880 more to save $11.28
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$4.53
(exc. GST)
$4.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 3,110 unit(s) shipping from 09 November 2026
- Plus 17,340 unit(s) shipping from 16 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 1870 | $0.453 | $4.53 | - |
| 1880 - 3740 | $0.447 | $4.47 | $11.28 |
| 3750 + | $0.436 | $4.36 | $63.75 |
*price indicative
- RS Stock No.:
- 629-2312
- Mfr. Part No.:
- ES1A-E3/5AT
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | DO-214AC | |
| Maximum Continuous Forward Current If | 1A | |
| Peak Reverse Repetitive Voltage Vrrm | 50V | |
| Series | ES1A | |
| Diode Configuration | Single | |
| Rectifier Type | General Purpose | |
| Pin Count | 2 | |
| Peak Reverse Current Ir | 5μA | |
| Minimum Operating Temperature | -55°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 30A | |
| Maximum Forward Voltage Vf | 920mV | |
| Peak Reverse Recovery Time trr | 25ns | |
| Maximum Operating Temperature | 150°C | |
| Width | 2.9mm | |
| Standards/Approvals | No | |
| Length | 4.6mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type DO-214AC | ||
Maximum Continuous Forward Current If 1A | ||
Peak Reverse Repetitive Voltage Vrrm 50V | ||
Series ES1A | ||
Diode Configuration Single | ||
Rectifier Type General Purpose | ||
Pin Count 2 | ||
Peak Reverse Current Ir 5μA | ||
Minimum Operating Temperature -55°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 30A | ||
Maximum Forward Voltage Vf 920mV | ||
Peak Reverse Recovery Time trr 25ns | ||
Maximum Operating Temperature 150°C | ||
Width 2.9mm | ||
Standards/Approvals No | ||
Length 4.6mm | ||
Automotive Standard AEC-Q101 | ||
- Datasheet
- ESD Control Selection Guide V1
- Application Note- Fundamentals for Power Correction
- Application Note- Fundamentals of Rectifiers
- Application Note- High Speed Data Line Protection
- Application Note- Pad Layouts Soldering Process
- Application Note- Physical Explanation
- Application Note- Power Factor Correction with Ultrafast Diodes
- Application Note- Superectifier Design Brings New Level of Reliability to Surface Mount Components
Vishay Silicon Junction Diode, ES1A, ES1B, ES1C, ES1D
Diodes and Rectifiers, Vishay Semiconductor
- RS Stock No. 6292312P
- Mfr. Part No. ES1A-E3/5AT
- RS Stock No. 9189238
- Mfr. Part No. ES1A-E3/5AT
- RS Stock No. 7103913
- Mfr. Part No. US1J-E3/5AT
- RS Stock No. 7001249
- Mfr. Part No. S1G-E3/5AT
Related links
- Vishay 50 V 1 A Diode Switching 2-Pin DO-214AC
- Vishay 50 V 1 A Diode Schottky 2-Pin DO-214AC S1A-E3/5AT
- Vishay 50 V 1 A Diode Schottky 2-Pin DO-214AC
- onsemi 50 V 1 A Diode Fast Recovery 2-Pin DO-214AC ES1A
- onsemi 50 V 1 A Diode Fast Recovery 2-Pin DO-214AC
- Vishay 200 V 1 A Diode Switching 2-Pin DO-214AC ES1D-E3/5AT
- Vishay 150 V 1 A Diode Switching 2-Pin DO-214AC ES1C-E3/5AT
- Vishay 100 V 1 A Diode Switching 2-Pin DO-214AC To ES1B-E3/5AT









