DiodesZetex 600 V 1 A Diode General Purpose 2-Pin PowerDI123 DFLR1600-7
- RS Stock No.:
- 122-0015
- Mfr. Part No.:
- DFLR1600-7
- Brand:
- DiodesZetex
This image is representative of the product range
Add 6000 more to save 2%
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$735.00
(exc. GST)
$810.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 39,000 unit(s) shipping from 09 November 2026
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 3000 | $0.245 | $735.00 | - |
| 6000 - 9000 | $0.239 | $717.00 | 2% |
| 12000 + | $0.235 | $705.00 | 4% |
*price indicative
- RS Stock No.:
- 122-0015
- Mfr. Part No.:
- DFLR1600-7
- Brand:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | PowerDI123 | |
| Maximum Continuous Forward Current If | 1A | |
| Peak Reverse Repetitive Voltage Vrrm | 600V | |
| Diode Configuration | Single | |
| Series | DFLR1600 | |
| Rectifier Type | General Purpose | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -65°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 25A | |
| Peak Reverse Current Ir | 100μA | |
| Maximum Forward Voltage Vf | 1.1V | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | FBI | |
| Length | 3mm | |
| Width | 1.93mm | |
| Height | 750μm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type PowerDI123 | ||
Maximum Continuous Forward Current If 1A | ||
Peak Reverse Repetitive Voltage Vrrm 600V | ||
Diode Configuration Single | ||
Series DFLR1600 | ||
Rectifier Type General Purpose | ||
Pin Count 2 | ||
Minimum Operating Temperature -65°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 25A | ||
Peak Reverse Current Ir 100μA | ||
Maximum Forward Voltage Vf 1.1V | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals FBI | ||
Length 3mm | ||
Width 1.93mm | ||
Height 750μm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
Rectifier Diodes, 1A to 1.5A, Diodes Inc
Diodes and Rectifiers, Diodes Inc
- RS Stock No. 7082226
- Mfr. Part No. DFLR1600-7
- RS Stock No. 7082226P
- Mfr. Part No. DFLR1600-7
- RS Stock No. 8231662
- Mfr. Part No. SBR1U200P1-7
- RS Stock No. 8231662P
- Mfr. Part No. SBR1U200P1-7
Related links
- DiodesZetex 600 V 1 A Diode Schottky 2-Pin PowerDI123 DFLR1600-7
- DiodesZetex 30 V 2 A Diode Schottky 2-Pin PowerDI123
- DiodesZetex 60 V 1 A Diode Schottky 2-Pin PowerDI123
- DiodesZetex 100 V 2 A Diode Schottky 2-Pin PowerDI123
- DiodesZetex 40 V 2 A Diode Schottky 2-Pin PowerDI123
- DiodesZetex 20 V 2 A Diode Schottky 2-Pin PowerDI123
- DiodesZetex 20 V 1 A Diode Schottky 2-Pin PowerDI123
- DiodesZetex 40 V 1 A Diode Schottky 2-Pin PowerDI123









