Vishay 600 V 1 A Diode Avalanche 2-Pin SOD-57 BYV26C-TAP
- RS Stock No.:
- 700-3964
- Mfr. Part No.:
- BYV26C-TAP
- Brand:
- Vishay
This image is representative of the product range
Add 1260 more to save 1%
View bulk pricing optionsSubtotal (1 pack of 20 units)*
$12.28
(exc. GST)
$13.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 40 unit(s) ready to ship
- Plus 340 unit(s) ready to ship from another location
- Plus 10,540 unit(s) shipping from 12 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 20 - 1240 | $0.614 | $12.28 | - |
| 1260 - 2480 | $0.603 | $12.06 | 1% |
| 2500 + | $0.592 | $11.84 | 3% |
*price indicative
- RS Stock No.:
- 700-3964
- Mfr. Part No.:
- BYV26C-TAP
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mount Type | Through Hole | |
| Product Type | Diode | |
| Package Type | SOD-57 | |
| Maximum Continuous Forward Current If | 1A | |
| Peak Reverse Repetitive Voltage Vrrm | 600V | |
| Series | BYV26C | |
| Diode Configuration | Single | |
| Rectifier Type | Avalanche | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Peak Reverse Current Ir | 5μA | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 30A | |
| Maximum Forward Voltage Vf | 2.5V | |
| Maximum Operating Temperature | 175°C | |
| Peak Reverse Recovery Time trr | 30ns | |
| Height | 3.6mm | |
| Standards/Approvals | No | |
| Width | 3.6mm | |
| Length | 4.2mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mount Type Through Hole | ||
Product Type Diode | ||
Package Type SOD-57 | ||
Maximum Continuous Forward Current If 1A | ||
Peak Reverse Repetitive Voltage Vrrm 600V | ||
Series BYV26C | ||
Diode Configuration Single | ||
Rectifier Type Avalanche | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Peak Reverse Current Ir 5μA | ||
Peak Non-Repetitive Forward Surge Current Ifsm 30A | ||
Maximum Forward Voltage Vf 2.5V | ||
Maximum Operating Temperature 175°C | ||
Peak Reverse Recovery Time trr 30ns | ||
Height 3.6mm | ||
Standards/Approvals No | ||
Width 3.6mm | ||
Length 4.2mm | ||
Automotive Standard No | ||
Ultrafast Recovery Rectifiers 1A, Vishay Semiconductor
Diodes and Rectifiers, Vishay Semiconductor
Related links
- Vishay 600 V 1 A Diode Switching 2-Pin SOD-57
- Vishay 1 Single Through Hole 2-Pin SOD-57
- Vishay 100 V 2 A Diode Switching 2-Pin SOD-57
- Vishay 1 kV 2 A Diode Switching 2-Pin SOD-57
- Vishay 1 kV 1 A Diode Switching 2-Pin SOD-57
- Vishay 200 V 2 A Diode Switching 2-Pin SOD-57
- Vishay 1 kV 1 A Diode Switching 2-Pin SOD-57 BYV26E-TAP
- Vishay 1 kV 2 A Diode Switching 2-Pin SOD-57 BYW56-TAP
