ROHM 40 V 2 A Diode 2-Pin SOD-106 RB060L-40TE25
- RS Stock No.:
- 124-6770
- Mfr. Part No.:
- RB060L-40TE25
- Brand:
- ROHM
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 20 units)*
$19.84
(exc. GST)
$21.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 5,680 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 20 - 80 | $0.992 | $19.84 |
| 100 - 180 | $0.975 | $19.50 |
| 200 - 480 | $0.959 | $19.18 |
| 500 - 980 | $0.944 | $18.88 |
| 1000 + | $0.928 | $18.56 |
*price indicative
- RS Stock No.:
- 124-6770
- Mfr. Part No.:
- RB060L-40TE25
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | SOD-106 | |
| Maximum Continuous Forward Current If | 2A | |
| Peak Reverse Repetitive Voltage Vrrm | 40V | |
| Diode Configuration | Single | |
| Pin Count | 2 | |
| Peak Reverse Current Ir | 1mA | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 70A | |
| Maximum Forward Voltage Vf | 500mV | |
| Maximum Operating Temperature | 125°C | |
| Length | 4.5mm | |
| Standards/Approvals | RoHS | |
| Width | 2.6mm | |
| Height | 1.9mm | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type SOD-106 | ||
Maximum Continuous Forward Current If 2A | ||
Peak Reverse Repetitive Voltage Vrrm 40V | ||
Diode Configuration Single | ||
Pin Count 2 | ||
Peak Reverse Current Ir 1mA | ||
Peak Non-Repetitive Forward Surge Current Ifsm 70A | ||
Maximum Forward Voltage Vf 500mV | ||
Maximum Operating Temperature 125°C | ||
Length 4.5mm | ||
Standards/Approvals RoHS | ||
Width 2.6mm | ||
Height 1.9mm | ||
Schottky Barrier Diodes, 1A to 30A, ROHM
Diodes and Rectifiers, ROHM Semiconductor
Related links
- ROHM 40V 3A 2-Pin SOD-106 RB051L-40TE25
- ROHM 400V 1A 2-Pin SOD-106 1SR156-400TE25
- ROHM Diode 2-Pin SOD-106 RF201L4STE25
- ROHM 400V 1.5A 2-Pin SOD-106 RFN2L4STE25
- ROHM 60 V 3 A Diode 2-Pin SOD-106 RB058L-60TE25
- ROHM 30 V 3 A Diode Schottky 2-Pin SOD-106 RSX301L-30TE25
- ROHM 25 V 5 A Diode Schottky 2-Pin SOD-106 RSX501L-20TE25
- ROHM, 27V Zener Diode 1 W SMT 2-Pin SOD-106
