Taiwan Semiconductor 50 V 1 A Diode Switching 2-Pin DO-214AC US1A R3
- RS Stock No.:
- 688-2306
- Mfr. Part No.:
- US1A R3
- Brand:
- Taiwan Semiconductor
This image is representative of the product range
Subtotal (1 pack of 50 units)*
$31.15
(exc. GST)
$34.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Final 1,050 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 50 - 400 | $0.623 | $31.15 |
| 450 - 850 | $0.608 | $30.40 |
| 900 + | $0.598 | $29.90 |
*price indicative
- RS Stock No.:
- 688-2306
- Mfr. Part No.:
- US1A R3
- Brand:
- Taiwan Semiconductor
Select all | Attribute | Value |
|---|---|---|
| Brand | Taiwan Semiconductor | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | DO-214AC | |
| Maximum Continuous Forward Current If | 1A | |
| Peak Reverse Repetitive Voltage Vrrm | 50V | |
| Diode Configuration | Single | |
| Series | US1X | |
| Rectifier Type | Switching | |
| Pin Count | 2 | |
| Peak Reverse Current Ir | 5μA | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 30A | |
| Minimum Operating Temperature | -55°C | |
| Maximum Forward Voltage Vf | 1V | |
| Maximum Operating Temperature | 150°C | |
| Peak Reverse Recovery Time trr | 50ns | |
| Height | 2.3mm | |
| Length | 4.6mm | |
| Width | 2.83mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Taiwan Semiconductor | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type DO-214AC | ||
Maximum Continuous Forward Current If 1A | ||
Peak Reverse Repetitive Voltage Vrrm 50V | ||
Diode Configuration Single | ||
Series US1X | ||
Rectifier Type Switching | ||
Pin Count 2 | ||
Peak Reverse Current Ir 5μA | ||
Peak Non-Repetitive Forward Surge Current Ifsm 30A | ||
Minimum Operating Temperature -55°C | ||
Maximum Forward Voltage Vf 1V | ||
Maximum Operating Temperature 150°C | ||
Peak Reverse Recovery Time trr 50ns | ||
Height 2.3mm | ||
Length 4.6mm | ||
Width 2.83mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Rectifier Diodes, 1A, Taiwan Semiconductor
Diodes and Rectifiers, Taiwan Semiconductor
Related links
- Taiwan Semiconductor 50 V 1 A Diode Switching 2-Pin DO-214AC
- Taiwan Semiconductor 100 V 1 A Diode Switching 2-Pin DO-214AC ES1B R3
- Taiwan Semiconductor 600 V 1 A Diode Switching 2-Pin DO-214AC HS1J R3
- Taiwan Semiconductor 100 V 1 A Diode Switching 2-Pin DO-214AC
- Taiwan Semiconductor 600 V 1 A Diode Switching 2-Pin DO-214AC
- Taiwan Semiconductor 200 V 1 A Diode Switching 2-Pin DO-214AC
- Taiwan Semiconductor 200 V 1 A Diode Switching 2-Pin DO-214AC ES1D R2
- Taiwan Semiconductor 600 V 1 A Diode Switching 2-Pin DO-214AC ES1J R2
