Taiwan Semiconductor 100 V 1 A Diode Switching 2-Pin DO-214AC ES1B R3
- RS Stock No.:
- 652-7400
- Mfr. Part No.:
- ES1B R3
- Brand:
- Taiwan Semiconductor
This image is representative of the product range
Add 450 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 50 units)*
$52.90
(exc. GST)
$58.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Final 7,650 unit(s), ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 50 - 400 | $1.058 | $52.90 | - |
| 450 - 850 | $1.032 | $51.60 | 2% |
| 900 + | $1.016 | $50.80 | 3% |
*price indicative
- RS Stock No.:
- 652-7400
- Mfr. Part No.:
- ES1B R3
- Brand:
- Taiwan Semiconductor
Select all | Attribute | Value |
|---|---|---|
| Brand | Taiwan Semiconductor | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | DO-214AC (SMA) | |
| Maximum Continuous Forward Current If | 1A | |
| Peak Reverse Repetitive Voltage Vrrm | 100V | |
| Series | ES1A THRU ES1J | |
| Diode Configuration | Single | |
| Rectifier Type | Switching | |
| Pin Count | 2 | |
| Peak Reverse Current Ir | 5μA | |
| Minimum Operating Temperature | -55°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 30A | |
| Maximum Forward Voltage Vf | 950mV | |
| Maximum Operating Temperature | 150°C | |
| Peak Reverse Recovery Time trr | 35ns | |
| Height | 2.3mm | |
| Width | 2.83mm | |
| Standards/Approvals | Underwriters Laboratory Classification 94V-O | |
| Length | 4.6mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Taiwan Semiconductor | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type DO-214AC (SMA) | ||
Maximum Continuous Forward Current If 1A | ||
Peak Reverse Repetitive Voltage Vrrm 100V | ||
Series ES1A THRU ES1J | ||
Diode Configuration Single | ||
Rectifier Type Switching | ||
Pin Count 2 | ||
Peak Reverse Current Ir 5μA | ||
Minimum Operating Temperature -55°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 30A | ||
Maximum Forward Voltage Vf 950mV | ||
Maximum Operating Temperature 150°C | ||
Peak Reverse Recovery Time trr 35ns | ||
Height 2.3mm | ||
Width 2.83mm | ||
Standards/Approvals Underwriters Laboratory Classification 94V-O | ||
Length 4.6mm | ||
Automotive Standard No | ||
Rectifier Diodes, 1A, Taiwan Semiconductor
Diodes and Rectifiers, Taiwan Semiconductor
Related links
- Taiwan Semiconductor 100 V 1 A Diode Switching 2-Pin DO-214AC
- Taiwan Semiconductor 100 V 1 A Schottky Barrier Rectifier Schottky 2-Pin DO-214AC SS110 R3
- Vishay 100 V 1 A Diode Switching 2-Pin DO-214AC
- Taiwan Semiconductor 100 V 2 A Diode Switching 2-Pin DO-15
- Taiwan Semiconductor 100 V 1 A Schottky Barrier Rectifier Schottky 2-Pin DO-214AC
- Taiwan Semiconductor 100 V 2 A Diode Switching 2-Pin DO-15 HER202G
- Taiwan Semiconductor 100 V 2 A Diode Switching 2-Pin DO-214AA S2B R5
- Taiwan Semiconductor 600 V 1 A Diode Switching 2-Pin DO-214AC HS1J R3
