Taiwan Semiconductor 100 V 60 A Diode Schottky 3-Pin TO-3P MBR60100PT

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
688-2069
Mfr. Part No.:
MBR60100PT
Brand:
Taiwan Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

Taiwan Semiconductor

Product Type

Diode

Mount Type

Through Hole

Package Type

TO-3P

Maximum Continuous Forward Current If

60A

Peak Reverse Repetitive Voltage Vrrm

100V

Diode Configuration

Common Cathode

Rectifier Type

Schottky

Pin Count

3

Peak Non-Repetitive Forward Surge Current Ifsm

500A

Maximum Forward Voltage Vf

980mV

Minimum Operating Temperature

-65°C

Peak Reverse Current Ir

1mA

Maximum Operating Temperature

150°C

Height

21.3mm

Length

16.4mm

Standards/Approvals

No

Width

5.16mm

Automotive Standard

AEC-Q101

Schottky Barrier Diodes, 10A to 60A, Taiwan Semiconductor


Low power loss

Low foward voltage drop

High current capability

Diodes and Rectifiers, Taiwan Semiconductor


  • RS Stock No. 6526075P
  • Mfr. Part No. SK36A R2
Each (Supplied on a Reel)
$0.394
Each (In a Pack of 50)
$0.394
Each (On a Reel of 1500)
$0.492
Each (In a Pack of 2)
$5.50

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy