Taiwan Semiconductor 100 V 60 A Diode Schottky 3-Pin TO-3P MBR60100PT
- RS Stock No.:
- 169-9214
- Mfr. Part No.:
- MBR60100PT
- Brand:
- Taiwan Semiconductor
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 169-9214
- Mfr. Part No.:
- MBR60100PT
- Brand:
- Taiwan Semiconductor
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taiwan Semiconductor | |
| Product Type | Diode | |
| Mount Type | Through Hole | |
| Package Type | TO-3P | |
| Maximum Continuous Forward Current If | 60A | |
| Peak Reverse Repetitive Voltage Vrrm | 100V | |
| Diode Configuration | Common Cathode | |
| Rectifier Type | Schottky | |
| Pin Count | 3 | |
| Peak Reverse Current Ir | 1mA | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 500A | |
| Maximum Forward Voltage Vf | 980mV | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 150°C | |
| Height | 21.3mm | |
| Length | 16.4mm | |
| Standards/Approvals | No | |
| Width | 5.16mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Taiwan Semiconductor | ||
Product Type Diode | ||
Mount Type Through Hole | ||
Package Type TO-3P | ||
Maximum Continuous Forward Current If 60A | ||
Peak Reverse Repetitive Voltage Vrrm 100V | ||
Diode Configuration Common Cathode | ||
Rectifier Type Schottky | ||
Pin Count 3 | ||
Peak Reverse Current Ir 1mA | ||
Peak Non-Repetitive Forward Surge Current Ifsm 500A | ||
Maximum Forward Voltage Vf 980mV | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 150°C | ||
Height 21.3mm | ||
Length 16.4mm | ||
Standards/Approvals No | ||
Width 5.16mm | ||
Automotive Standard AEC-Q101 | ||
Schottky Barrier Diodes, 10A to 60A, Taiwan Semiconductor
Low power loss
Low foward voltage drop
High current capability
Diodes and Rectifiers, Taiwan Semiconductor
Related links
- Taiwan Semiconductor 100 V 60 A Diode Schottky 3-Pin TO-3P MBR60100PT
- Taiwan Semiconductor 100 V 20 A Diode Schottky 3-Pin TO-220
- Taiwan Semiconductor 100 V 30 A Diode Schottky 3-Pin TO-220
- Taiwan Semiconductor 100 V 20 A Diode Schottky 3-Pin TO-220 MBR20100CT
- Taiwan Semiconductor 100 V 30 A Diode Schottky 3-Pin TO-220 MBR30100CT C0
- Taiwan Semiconductor 100 V 30 A Rectifier & Schottky Diode TO-220AB
- Taiwan Semiconductor 100 V 3 A Diode Schottky 2-Pin DO-214AA
- Taiwan Semiconductor 100 V 16 A Diode Schottky 2-Pin TO-220
