Taiwan Semiconductor 100 V 20 A Diode Schottky 3-Pin TO-220AB
- RS Stock No.:
- 688-2003
- Distrelec Article No.:
- 304-43-913
- Mfr. Part No.:
- MBR20100CT
- Brand:
- Taiwan Semiconductor
This image is representative of the product range
Add 15 more to save 1%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$14.95
(exc. GST)
$16.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 205 unit(s) ready to ship from another location
- Plus 405 unit(s) shipping from 19 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 10 | $2.99 | $14.95 | - |
| 15 - 20 | $2.948 | $14.74 | 1% |
| 25 + | $2.906 | $14.53 | 2% |
*price indicative
- RS Stock No.:
- 688-2003
- Distrelec Article No.:
- 304-43-913
- Mfr. Part No.:
- MBR20100CT
- Brand:
- Taiwan Semiconductor
Select all | Attribute | Value |
|---|---|---|
| Brand | Taiwan Semiconductor | |
| Mount Type | Through Hole | |
| Product Type | Diode | |
| Package Type | TO-220AB | |
| Maximum Continuous Forward Current If | 20A | |
| Peak Reverse Repetitive Voltage Vrrm | 100V | |
| Diode Configuration | Common Cathode | |
| Rectifier Type | Schottky | |
| Pin Count | 3 | |
| Peak Reverse Current Ir | 100μA | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 150A | |
| Minimum Operating Temperature | -65°C | |
| Maximum Forward Voltage Vf | 1.23V | |
| Maximum Operating Temperature | 150°C | |
| Length | 10.5mm | |
| Standards/Approvals | No | |
| Width | 4.7mm | |
| Height | 8.24mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Taiwan Semiconductor | ||
Mount Type Through Hole | ||
Product Type Diode | ||
Package Type TO-220AB | ||
Maximum Continuous Forward Current If 20A | ||
Peak Reverse Repetitive Voltage Vrrm 100V | ||
Diode Configuration Common Cathode | ||
Rectifier Type Schottky | ||
Pin Count 3 | ||
Peak Reverse Current Ir 100μA | ||
Peak Non-Repetitive Forward Surge Current Ifsm 150A | ||
Minimum Operating Temperature -65°C | ||
Maximum Forward Voltage Vf 1.23V | ||
Maximum Operating Temperature 150°C | ||
Length 10.5mm | ||
Standards/Approvals No | ||
Width 4.7mm | ||
Height 8.24mm | ||
Automotive Standard AEC-Q101 | ||
Schottky Barrier Diodes, 10A to 60A, Taiwan Semiconductor
Diodes and Rectifiers, Taiwan Semiconductor
Related links
- Taiwan Semiconductor 100 V 20 A Diode Schottky 3-Pin TO-220 MBR20100CT
- Taiwan Semiconductor 100 V 30 A Diode Schottky 3-Pin TO-220
- Taiwan Semiconductor 100 V 30 A Diode Schottky 3-Pin TO-220 MBR30100CT C0
- Taiwan Semiconductor 100 V 16 A Diode Schottky 2-Pin TO-220
- Taiwan Semiconductor 100 V 10 A Diode Schottky 2-Pin TO-220
- Taiwan Semiconductor 100 V 10 A Diode Schottky 2-Pin TO-220 MBR10100 C0
- Taiwan Semiconductor 100 V 16 A Diode Schottky 2-Pin TO-220 MBR16100
- HY Electronic Corp 100 V 20 A Diode Schottky 3-Pin TO-220 MBR20100CT
