STMicroelectronics 200 V 8 A Diode Switching 3-Pin DPAK STTH1002CB
- RS Stock No.:
- 714-6904
- Mfr. Part No.:
- STTH1002CB
- Brand:
- STMicroelectronics
This image is representative of the product range
Subtotal (1 pack of 10 units)*
$5.97
(exc. GST)
$6.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 190 unit(s) shipping from 09 November 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $0.597 | $5.97 |
*price indicative
- RS Stock No.:
- 714-6904
- Mfr. Part No.:
- STTH1002CB
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | TO-252 | |
| Maximum Continuous Forward Current If | 8A | |
| Peak Reverse Repetitive Voltage Vrrm | 200V | |
| Diode Configuration | Common Cathode | |
| Rectifier Type | Switching | |
| Pin Count | 3 | |
| Peak Reverse Current Ir | 5μA | |
| Maximum Forward Voltage Vf | 1.25V | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 50A | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 175°C | |
| Peak Reverse Recovery Time trr | 25ns | |
| Width | 6.2mm | |
| Standards/Approvals | No | |
| Height | 2.4mm | |
| Length | 6.6mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type TO-252 | ||
Maximum Continuous Forward Current If 8A | ||
Peak Reverse Repetitive Voltage Vrrm 200V | ||
Diode Configuration Common Cathode | ||
Rectifier Type Switching | ||
Pin Count 3 | ||
Peak Reverse Current Ir 5μA | ||
Maximum Forward Voltage Vf 1.25V | ||
Peak Non-Repetitive Forward Surge Current Ifsm 50A | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 175°C | ||
Peak Reverse Recovery Time trr 25ns | ||
Width 6.2mm | ||
Standards/Approvals No | ||
Height 2.4mm | ||
Length 6.6mm | ||
Automotive Standard No | ||
Rectifier Diodes, 4A to 9A, STMicroelectronics
Diodes and Rectifiers, STMicroelectronics
Related links
- STMicroelectronics 200 V 8 A Diode Switching 3-Pin DPAK
- onsemi 35 V 8 A Diode Switching 3-Pin DPAK
- onsemi 35 V 8 A Diode Switching 3-Pin DPAK MBRD835LT4G
- Vishay 1200 V 8 A Diode Switching 3-Pin DPAK VS-8EWF12STR-M3
- Vishay 800 V 8 A Diode Switching 3-Pin DPAK
- Vishay 600 V 8 A Diode Switching 3-Pin DPAK
- Vishay 1200 V 8 A Diode Switching 3-Pin DPAK
- Vishay 600 V 8 A Diode Switching 3-Pin DPAK VS-8EWF06S-M3
