STMicroelectronics 200 V 8 A Diode Switching 2-Pin TO-220 STTH802FP
- RS Stock No.:
- 168-6645
- Mfr. Part No.:
- STTH802FP
- Brand:
- STMicroelectronics
This image is representative of the product range
Add 100 more to save $2.40
View bulk pricing optionsSubtotal (1 tube of 50 units)*
$46.85
(exc. GST)
$51.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 950 unit(s) shipping from 09 November 2026
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 50 - 50 | $0.937 | $46.85 | - |
| 100 - 150 | $0.913 | $45.65 | $2.40 |
| 200 + | $0.899 | $44.95 | $7.60 |
*price indicative
- RS Stock No.:
- 168-6645
- Mfr. Part No.:
- STTH802FP
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Diode | |
| Mount Type | Through Hole | |
| Package Type | TO-220 | |
| Maximum Continuous Forward Current If | 8A | |
| Peak Reverse Repetitive Voltage Vrrm | 200V | |
| Series | STTH802 | |
| Diode Configuration | Single | |
| Rectifier Type | Switching | |
| Pin Count | 2 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 100A | |
| Minimum Operating Temperature | -65°C | |
| Peak Reverse Current Ir | 6μA | |
| Maximum Forward Voltage Vf | 1.05V | |
| Peak Reverse Recovery Time trr | 30ns | |
| Maximum Operating Temperature | 175°C | |
| Width | 4.6mm | |
| Standards/Approvals | RoHS | |
| Diameter | 3mm | |
| Height | 9.3mm | |
| Length | 10.4mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Diode | ||
Mount Type Through Hole | ||
Package Type TO-220 | ||
Maximum Continuous Forward Current If 8A | ||
Peak Reverse Repetitive Voltage Vrrm 200V | ||
Series STTH802 | ||
Diode Configuration Single | ||
Rectifier Type Switching | ||
Pin Count 2 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 100A | ||
Minimum Operating Temperature -65°C | ||
Peak Reverse Current Ir 6μA | ||
Maximum Forward Voltage Vf 1.05V | ||
Peak Reverse Recovery Time trr 30ns | ||
Maximum Operating Temperature 175°C | ||
Width 4.6mm | ||
Standards/Approvals RoHS | ||
Diameter 3mm | ||
Height 9.3mm | ||
Length 10.4mm | ||
Automotive Standard No | ||
Rectifier Diodes, 4A to 9A, STMicroelectronics
Diodes and Rectifiers, STMicroelectronics
- RS Stock No. 6870896P
- Mfr. Part No. STTH802FP
- RS Stock No. 6870896
- Mfr. Part No. STTH802FP
- RS Stock No. 1686291
- Mfr. Part No. STTH8L06FP
- RS Stock No. 4866258P
- Mfr. Part No. STTH8R06FP
Related links
- STMicroelectronics 200 V 8 A Diode Switching 2-Pin TO-220 STTH802FP
- STMicroelectronics 200 V 8 A Diode Switching 2-Pin TO-220
- STMicroelectronics 200 V 8 A Diode Switching 2-Pin TO-220 STTH802D
- STMicroelectronics 200 V 8 A Diode Switching 3-Pin DPAK
- STMicroelectronics 200 V 8 A Diode Switching 3-Pin DPAK STTH1002CB
- STMicroelectronics 200 V 20 A Diode Switching 2-Pin TO-220
- STMicroelectronics 200 V 20 A Diode Switching 2-Pin TO-220 STTH2002DI
- STMicroelectronics 200 V 15 A Diode Switching 2-Pin TO-220








