STMicroelectronics 200 V 3 A Diode Switching 2-Pin DO-201AD STTH3R02

This image is representative of the product range

Subtotal (1 pack of 25 units)*

$16.18

(exc. GST)

$17.80

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Plus 75 unit(s) shipping from 09 November 2026
  • Final 450 unit(s) shipping from 16 November 2026
Units
Per unit
Per Pack*
25 +$0.647$16.18

*price indicative

Packaging Options:
RS Stock No.:
687-0870
Mfr. Part No.:
STTH3R02
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Diode

Mount Type

Through Hole

Package Type

DO-201AD

Maximum Continuous Forward Current If

3A

Peak Reverse Repetitive Voltage Vrrm

200V

Diode Configuration

Single

Series

STTH3R02

Rectifier Type

Switching

Pin Count

2

Minimum Operating Temperature

-65°C

Peak Reverse Current Ir

3μA

Peak Non-Repetitive Forward Surge Current Ifsm

75A

Maximum Forward Voltage Vf

1.2V

Maximum Operating Temperature

175°C

Peak Reverse Recovery Time trr

30ns

Height

5.3mm

Standards/Approvals

RoHS

Diameter

5.3mm

Width

5.3mm

Length

9.5mm

Automotive Standard

No

Rectifier Diodes, 1A to 3A, STMicroelectronics


Diodes and Rectifiers, STMicroelectronics


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy