STMicroelectronics 100 V 40 A Diode Schottky 4-Pin ISOTOP STPS80H100TV
- RS Stock No.:
- 168-6623
- Mfr. Part No.:
- STPS80H100TV
- Brand:
- STMicroelectronics
This image is representative of the product range
Subtotal (1 tube of 10 units)*
$256.36
(exc. GST)
$282.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 40 unit(s) shipping from 02 December 2026
- Plus 50 unit(s) shipping from 27 January 2027
- Plus 40 unit(s) shipping from 03 March 2027
Units | Per unit | Per Tube* |
|---|---|---|
| 10 - 40 | $25.636 | $256.36 |
| 50 + | $23.072 | $230.72 |
*price indicative
- RS Stock No.:
- 168-6623
- Mfr. Part No.:
- STPS80H100TV
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Mount Type | Panel | |
| Product Type | Diode | |
| Package Type | ISOTOP | |
| Maximum Continuous Forward Current If | 40A | |
| Peak Reverse Repetitive Voltage Vrrm | 100V | |
| Diode Configuration | Isolated | |
| Series | STPS80H100TV | |
| Rectifier Type | Schottky | |
| Pin Count | 4 | |
| Minimum Operating Temperature | -55°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 700A | |
| Peak Reverse Current Ir | 20μA | |
| Maximum Forward Voltage Vf | 650mV | |
| Maximum Operating Temperature | 150°C | |
| Length | 38.2mm | |
| Standards/Approvals | No | |
| Width | 25.5mm | |
| Height | 9.1mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Mount Type Panel | ||
Product Type Diode | ||
Package Type ISOTOP | ||
Maximum Continuous Forward Current If 40A | ||
Peak Reverse Repetitive Voltage Vrrm 100V | ||
Diode Configuration Isolated | ||
Series STPS80H100TV | ||
Rectifier Type Schottky | ||
Pin Count 4 | ||
Minimum Operating Temperature -55°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 700A | ||
Peak Reverse Current Ir 20μA | ||
Maximum Forward Voltage Vf 650mV | ||
Maximum Operating Temperature 150°C | ||
Length 38.2mm | ||
Standards/Approvals No | ||
Width 25.5mm | ||
Height 9.1mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
Schottky Barrier Diodes, 40A to 240A, STMicroelectronics
Key Features
Diodes and Rectifiers, STMicroelectronics
Related links
- STMicroelectronics 100 V 40 A Diode Schottky 4-Pin ISOTOP STPS80H100TV
- STMicroelectronics 100 V 160 A Diode Schottky 4-Pin ISOTOP
- STMicroelectronics 100 V 160 A Diode Schottky 4-Pin ISOTOP STPS160H100TV
- STMicroelectronics 45 V 80 A Diode Schottky 4-Pin ISOTOP
- STMicroelectronics 45 V 240 A Diode Schottky 4-Pin ISOTOP
- STMicroelectronics 45 V 120 A Diode Schottky 4-Pin ISOTOP
- STMicroelectronics 170 V 200 A Diode Schottky 4-Pin ISOTOP
- STMicroelectronics 45 V 120 A Diode Schottky 4-Pin ISOTOP STPS12045TV
