STMicroelectronics 600 V 1 A Diode Switching 2-Pin DO-41 STTH1R06RL
- RS Stock No.:
- 687-0745
- Mfr. Part No.:
- STTH1R06RL
- Brand:
- STMicroelectronics
This image is representative of the product range
Add 1250 more to save $10.00
View bulk pricing optionsSubtotal (1 pack of 50 units)*
$14.85
(exc. GST)
$16.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 1,250 left, ready to ship from another location
- Final 1,050 unit(s) shipping from 12 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 50 - 1200 | $0.297 | $14.85 | - |
| 1250 - 2450 | $0.289 | $14.45 | $10.00 |
| 2500 + | $0.285 | $14.25 | $30.00 |
*price indicative
- RS Stock No.:
- 687-0745
- Mfr. Part No.:
- STTH1R06RL
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Diode | |
| Mount Type | Through Hole | |
| Package Type | DO-41 | |
| Maximum Continuous Forward Current If | 1A | |
| Peak Reverse Repetitive Voltage Vrrm | 600V | |
| Diode Configuration | Single | |
| Rectifier Type | Switching | |
| Pin Count | 2 | |
| Peak Reverse Current Ir | 1μA | |
| Maximum Forward Voltage Vf | 1.7V | |
| Minimum Operating Temperature | -65°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 25A | |
| Maximum Operating Temperature | 175°C | |
| Peak Reverse Recovery Time trr | 45ns | |
| Length | 5.2mm | |
| Standards/Approvals | No | |
| Height | 2.71mm | |
| Width | 2.71mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Diode | ||
Mount Type Through Hole | ||
Package Type DO-41 | ||
Maximum Continuous Forward Current If 1A | ||
Peak Reverse Repetitive Voltage Vrrm 600V | ||
Diode Configuration Single | ||
Rectifier Type Switching | ||
Pin Count 2 | ||
Peak Reverse Current Ir 1μA | ||
Maximum Forward Voltage Vf 1.7V | ||
Minimum Operating Temperature -65°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 25A | ||
Maximum Operating Temperature 175°C | ||
Peak Reverse Recovery Time trr 45ns | ||
Length 5.2mm | ||
Standards/Approvals No | ||
Height 2.71mm | ||
Width 2.71mm | ||
Automotive Standard No | ||
Rectifier Diodes, 1A to 3A, STMicroelectronics
Diodes and Rectifiers, STMicroelectronics
Related links
- STMicroelectronics 600 V 1 A Diode Switching 2-Pin DO-41
- STMicroelectronics 600 V 1 A Diode Switching 2-Pin DO-41 STTH1R06
- STMicroelectronics 600 V 1 A Diode Switching 2-Pin DO-41 STTH1L06
- STMicroelectronics 600 V 1 A Diode Switching 2-Pin DO-41 STTH1L06RL
- STMicroelectronics 600 V 2 A Diode Switching 2-Pin DO-41
- STMicroelectronics 600 V 2 A Diode Switching 2-Pin DO-41 STTH2L06
- STMicroelectronics 600 V 1 A Diode Switching 2-Pin DO-214AA
- STMicroelectronics 600 V 1 A Diode Switching 2-Pin DO-214AC
