STMicroelectronics 600 V 2 A Diode Switching 2-Pin DO-41 STTH2L06

This image is representative of the product range

Get a bulk buy discount

Add 4000 more to save 2%

View bulk pricing options

Subtotal (1 reel of 2000 units)*

$318.00

(exc. GST)

$350.00

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 2,000 unit(s), ready to ship from another location

Units
Per unit
Per Reel*
Saving
2000 - 2000$0.159$318.00-
4000 - 6000$0.155$310.002%
8000 +$0.152$304.004%

*price indicative

RS Stock No.:
165-7728
Mfr. Part No.:
STTH2L06
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Diode

Mount Type

Through Hole

Package Type

DO-41

Maximum Continuous Forward Current If

2A

Peak Reverse Repetitive Voltage Vrrm

600V

Diode Configuration

Single

Series

STTH2L06

Rectifier Type

Switching

Pin Count

2

Peak Reverse Current Ir

2μA

Minimum Operating Temperature

-65°C

Peak Non-Repetitive Forward Surge Current Ifsm

45A

Maximum Forward Voltage Vf

1.3V

Peak Reverse Recovery Time trr

85ns

Maximum Operating Temperature

175°C

Length

5.2mm

Height

2.71mm

Standards/Approvals

No

Width

2.71mm

Automotive Standard

No

Rectifier Diodes, 1A to 3A, STMicroelectronics


Diodes and Rectifiers, STMicroelectronics


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy